LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ24190RGER product image
  • BQ24190RGER thumbnail 1
  • BQ24190RGER thumbnail 2
  • BQ24190RGER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ24190RGERRoHS

Manufacturer
MPN
BQ24190RGER
LCSC Part #
C2871443
Packaging
VQFN-24-EP(4x4)
Customer #
Key Attributes
I²C-controlled 4.5A single-cell USB/adapter charger with narrow-range VDC power path management and USB OTG
Datasheetpdf iconTI BQ24190RGER
In-Stock: 235
235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0909$ 3.09
10+$ 2.9438$ 29.44
30+$ 2.8562$ 85.69
100+$ 2.767$ 276.70
500+$ 2.7263$ 1363.15
1,000+$ 2.7075$ 2707.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerTI
PackagingVQFN-24-EP(4x4)
End-Off Voltage-
Voltage - Supply3.9V~17V
InterfaceI2C
Operating Temperature-40℃~+85℃
Supply Current (Iq)12uA
Battery Temperature DetectionSupport
0V Battery ChargeSupport
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1
Charge Current - Max4.5A
Charging Saturation Voltage4.208V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The bq24190, bq24192, and bq24192I are highly integrated switch-mode battery management and system power path management devices suitable for single-cell lithium-ion and lithium-polymer batteries in various tablets and other portable devices. Its low-impedance power path optimizes the efficiency of switch-mode operation, reduces battery charging time, and extends battery life during the discharge phase. The I²C serial interface for charging and system settings makes this device a truly flexible solution.

This device supports a wide range of input sources, including standard USB host ports, USB charging ports, and high-power DC adapters. To set the default input current limit, the bq24190 detects the input source according to the USB Battery Charging Specification 1.2, while the bq24192 and bq24192I obtain the results from the system detection circuit (such as a USB PHY device). The bq24190, 192, and 192I comply with the USB 2.0 and USB 3.0 power specifications and have input current and voltage regulation functions.

Meanwhile, the bq24190, bq24192, and bq24192I have a current-limiting capability of up to 1.3A and can provide 5V voltage for VBUS, complying with the USB On-the-Go (OTG) operating power rating specification. The power path management regulates the system voltage to be slightly higher than the battery voltage but not lower than the minimum system voltage of 3.5V (programmable). With this feature, the system can continue to operate even when the battery is completely depleted or removed.

When the input current limit or voltage limit is reached, the power path management automatically reduces the charging current to 0. As the system load continues to increase, the power path discharges the battery before meeting the system power demand. This supplementary mode of operation prevents the input source from being overloaded.

This device starts and completes a charging cycle without software control. It automatically detects the battery voltage and charges the battery through three stages: pre-charging, constant current, and constant voltage. At the end of the charging cycle, when the charging current is lower than the preset limit in the constant voltage stage, the charger automatically terminates. When the entire battery voltage drops below the recharge threshold, the charger automatically starts another charging cycle.

The bq24190, bq24192, and bq24192I provide various safety features for battery charging and system operation, including two sets of negative temperature coefficient thermistor monitoring, a charging safety timer, and overvoltage/overcurrent protection. When the junction temperature exceeds 120°C (configurable), thermal regulation reduces the charging current. The STAT output reports the charging status and any fault conditions. The PG output in the bq24192 and bq24192I indicates whether the power supply is normal. When a fault occurs, the INT immediately notifies the host.

The bq24190, bq24192, and bq24192I are available in a 24-pin, 4.00mm×4.00mm very thin quad flat no-lead (VQFN) package.

Features

AI Translation
  • High-efficiency 4.5A switch-mode charger: 92% charging efficiency at 2A charge current; 90% charging efficiency at 4A charge current
  • Reduced charging time via battery path impedance compensation
  • MaxLife technology compatible; fast charging when paired with bq27531
  • Maximum battery discharge efficiency via 12mΩ battery discharge MOSFET, discharge current up to 9A
  • Single-input USB-compatible/adapter charger with USB host or charging port D+/D- detection compatible with USB Battery Charging Specification 1.2
  • Input voltage and current limits supporting USB 2.0 and USB 3.0
  • Input current limits: 100mA, 150mA, 500mA, 900mA, 1.2A, 1.5A, 2A, and 3A
  • Input operating voltage range: 3.9V to 17V
  • All adapter types supported via input voltage dynamic power management (DPM) regulation
  • USB OTG 5V/1.3A synchronous boost converter operation; 93% boost efficiency at 5V/1A
  • Narrow VDC (NVDC) power path management with instant turn-on for battery-absent or deeply discharged battery operation; ideal diode operation in battery management mode
  • 1.5MHz switching frequency for slim inductors
  • Autonomous battery charging with or without host management: charge enable, preconditioning, charge termination, and recharge
  • High accuracy (0°C to 125°C): ±0.5% charge voltage regulation, ±7% charge current regulation, ±7.5% input current regulation, ±2% output regulation in boost mode
  • High integration: power path management, synchronous switching MOSFETs
  • Integrated current sensing, catch diode, internal loop compensation
  • Battery temperature sensing and charge safety timer
  • Thermal regulation and thermal shutdown
  • Input system overvoltage protection
  • MOSFET overcurrent protection
  • Charge status output for LED or host processor
  • Low battery leakage current with ship mode support
  • Compact 4.00mm×4.00mm ultra-thin VQFN-24 package

Applications

AI Translation
  • Tablets and smartphones
  • Portable audio speakers
  • Portable media players
  • Internet appliances