LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC240ANSR product image
  • SN74LVC240ANSR thumbnail 1
  • SN74LVC240ANSR thumbnail 2
  • SN74LVC240ANSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC240ANSRRoHS

Manufacturer
MPN
SN74LVC240ANSR
LCSC Part #
C2871424
Packaging
SO-20
Customer #
Key Attributes
Octal Buffer/Driver with 3-State Outputs
Datasheetpdf iconTI SN74LVC240ANSR
In-Stock: 83
83 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6227$ 1.62
10+$ 1.3493$ 13.49
30+$ 1.1979$ 35.94
100+$ 1.027$ 102.70
500+$ 0.9522$ 476.10
1,000+$ 0.918$ 918.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSO-20
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements2
Propagation Delay6.5ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This octal buffer/driver is designed for 1.65-V to 3.6-V VCC operation. The SN74LVC240A is designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters.

Features

AI Translation
  • Operates From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 6.5 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • Supports Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
  • IOFF Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22: 2000-V Human-Body Model (A114-A), 200-V Machine Model (A115-A), 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Servers
  • PCs and Notebooks
  • Network Switches
  • Wearable Health and Fitness Devices
  • Telecom Infrastructures
  • Electronic Points of Sale