TI INA138NA/250
| Manufacturer | |
| MPN | INA138NA/250 |
| LCSC Part # | C2871415 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High-side current shunt monitor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Vcm - Common Mode Voltage | 2.7V~36V | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 800kHz | |
| Features | High-side detection;External shunt;Analog output interface | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 2uA | |
| Output Current | - | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 25uA | |
| Gain | - | |
| Differential Voltage | ±0.5V | |
| Dual Supply | - | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA138 and INA168 (INA1x8) are high-side unipolar current shunt monitors. These devices combine a wide input common-mode voltage range with low quiescent current and are packaged in a small SOT-23 package, making them suitable for a wide range of applications. The input common-mode and supply voltages are independent of each other. The voltage range of the INA138 is from 2.7V to 36V, and that of the INA168 is from 2.7V to 60V. With a quiescent current of only 25μA, the supply can be connected to either side of the current-measuring shunt with very low error. The device can convert a differential input voltage to a current output. This current is then converted back to a voltage using an external load resistor, which can set the gain range from 1 to over 100. Although the circuit is designed for shunt measurements, it is also well-suited for measurements and level shifting in creative applications. Both the INA138 and INA168 are available in an SOT23-5 package and are specified for operation over a temperature range of -40°C to 125°C.
Features
- Complete single-supply high-side current sensing circuit
- Wide supply and common-mode range
- INA138: 2.7V to 36V
- INA168: 2.7V to 60V
- Independent supply and input common-mode voltage
- Single-resistor gain setting
- Low quiescent current: 25μA (typical)
- Wide temperature range: -40°C to +125°C
- 5-pin Small Outline Transistor (SOT)-23 package
Applications
- Shunt measurement
- Telephones
- Computers
- Portable and backup battery systems
- Battery chargers
- Power management
- Mobile phones
- Precision current sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6653 | $ 0.67 |
| 10+ | $ 0.5453 | $ 5.45 |
| 30+ | $ 0.4868 | $ 14.60 |
| 250+ | $ 0.4268 | $ 106.70 |
| 500+ | $ 0.3911 | $ 195.55 |
| 1,000+ | $ 0.3733 | $ 373.30 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Vcm - Common Mode Voltage | 2.7V~36V | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 800kHz | |
| Features | High-side detection;External shunt;Analog output interface | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 2uA | |
| Output Current | - | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 25uA | |
| Gain | - | |
| Differential Voltage | ±0.5V | |
| Dual Supply | - | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA138 and INA168 (INA1x8) are high-side unipolar current shunt monitors. These devices combine a wide input common-mode voltage range with low quiescent current and are packaged in a small SOT-23 package, making them suitable for a wide range of applications. The input common-mode and supply voltages are independent of each other. The voltage range of the INA138 is from 2.7V to 36V, and that of the INA168 is from 2.7V to 60V. With a quiescent current of only 25μA, the supply can be connected to either side of the current-measuring shunt with very low error. The device can convert a differential input voltage to a current output. This current is then converted back to a voltage using an external load resistor, which can set the gain range from 1 to over 100. Although the circuit is designed for shunt measurements, it is also well-suited for measurements and level shifting in creative applications. Both the INA138 and INA168 are available in an SOT23-5 package and are specified for operation over a temperature range of -40°C to 125°C.
Features
- Complete single-supply high-side current sensing circuit
- Wide supply and common-mode range
- INA138: 2.7V to 36V
- INA168: 2.7V to 60V
- Independent supply and input common-mode voltage
- Single-resistor gain setting
- Low quiescent current: 25μA (typical)
- Wide temperature range: -40°C to +125°C
- 5-pin Small Outline Transistor (SOT)-23 package
Applications
- Shunt measurement
- Telephones
- Computers
- Portable and backup battery systems
- Battery chargers
- Power management
- Mobile phones
- Precision current sources
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



