LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74ABT126RGYR product image
  • SN74ABT126RGYR thumbnail 1
  • SN74ABT126RGYR thumbnail 2
  • SN74ABT126RGYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74ABT126RGYRRoHS

Manufacturer
MPN
SN74ABT126RGYR
LCSC Part #
C2871411
Packaging
VQFN-14-EP(3.5x3.5)
Customer #
Key Attributes
Schmitt trigger 4.5V~5.5V 1 4 250uA VQFN-14-EP(3.5x3.5) Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN74ABT126RGYR
In-Stock: 236
236 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5858$ 0.59
10+$ 0.5712$ 5.71
30+$ 0.5631$ 16.89
100+$ 0.5534$ 55.34
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-14-EP(3.5x3.5)
Input typeSchmitt trigger
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74ABT
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)64mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Hot-swap support
Number of Elements4
Propagation Delay-
Quiescent Current250uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ’ABT126 bus buffer gates feature independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is low. When VCC is between 0 and 2.1 V, the device is in the high-impedance state during power up or power down. However, to ensure the high-impedance state above 2.1 V, OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver.

Features

AI Translation
  • Typical V₀ₗₚ (Output Ground Bounce) < 1 V at VCC = 5 V, TA = 25℃
  • High-Impedance State During Power Up and Power Down
  • High-Drive Outputs (−32-mA IOH, 64-mA IOL)
  • Ioff and Power-Up 3-State Support Hot Insertion
  • Latch-Up Performance Exceeds 500 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)