TI LMH6551MMX/NOPB
| Manufacturer | |
| MPN | LMH6551MMX/NOPB |
| LCSC Part # | C2871383 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | LMH6551 Differential, High-Speed Op Amp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Settling time | 18ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2400V/us | |
| Input Offset Current(Ios) | 0.03uA | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Adjustable output common-mode voltage;Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0uA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 65mA | |
| Noise density(eN) | 6nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Gain Bandwidth Product | 370MHz | |
| Quiescent Current | 12.5mA | |
| Dual Supply | -5V~5V | |
| Single Supply | 5V | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH6551 device is a high-performance voltage feedback differential amplifier. It has the high speed and low distortion necessary for driving high-performance ADCs as well as the current handling capability to drive signals over balanced transmission lines like CAT 5 data cables. It can handle a wide range of video and data formats. With external gain set resistors, it can be used at any desired gain. Gain flexibility coupled with high speed makes it suitable for use as an IF amplifier in high-performance communications equipment. It is available in the space-saving SOIC and VSSOP packages.
Features
- 370 MHz −3-dB Bandwidth (VOUT = 0.5 VPP)
- 50 MHz 0.1-dB Bandwidth
- 2400 V/μs Slew Rate
- 18 ns Settling Time to 0.05%
- −94/−96 dB HD2/HD3 at 5 MHz
Applications
- Differential AD Driver
- Video Over Twisted-Pair
- Differential Line Driver
- Single End to Differential Converter
- High-Speed Differential Signaling
- IF/RF Amplifier
- SAW Filter Buffer/Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7411 | $ 1.74 |
| 10+ | $ 1.5935 | $ 15.94 |
| 30+ | $ 1.4993 | $ 44.98 |
| 100+ | $ 1.4052 | $ 140.52 |
| 500+ | $ 1.3614 | $ 680.70 |
| 1,000+ | $ 1.3436 | $ 1343.60 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Settling time | 18ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2400V/us | |
| Input Offset Current(Ios) | 0.03uA | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Adjustable output common-mode voltage;Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0uA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 65mA | |
| Noise density(eN) | 6nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Gain Bandwidth Product | 370MHz | |
| Quiescent Current | 12.5mA | |
| Dual Supply | -5V~5V | |
| Single Supply | 5V | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH6551 device is a high-performance voltage feedback differential amplifier. It has the high speed and low distortion necessary for driving high-performance ADCs as well as the current handling capability to drive signals over balanced transmission lines like CAT 5 data cables. It can handle a wide range of video and data formats. With external gain set resistors, it can be used at any desired gain. Gain flexibility coupled with high speed makes it suitable for use as an IF amplifier in high-performance communications equipment. It is available in the space-saving SOIC and VSSOP packages.
Features
- 370 MHz −3-dB Bandwidth (VOUT = 0.5 VPP)
- 50 MHz 0.1-dB Bandwidth
- 2400 V/μs Slew Rate
- 18 ns Settling Time to 0.05%
- −94/−96 dB HD2/HD3 at 5 MHz
Applications
- Differential AD Driver
- Video Over Twisted-Pair
- Differential Line Driver
- Single End to Differential Converter
- High-Speed Differential Signaling
- IF/RF Amplifier
- SAW Filter Buffer/Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



