TI CSD88599Q5DC
| Manufacturer | |
| MPN | CSD88599Q5DC |
| LCSC Part # | C2871380 |
| Packaging | VSON-22(5x6) |
| Customer # | |
| Key Attributes | 2.1mΩ@10V 12W 2V 2 N-Channel VSON-22(5x6) FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | VSON-22(5x6) | |
| Configuration | Half-Bridge | |
| RDS(on) | 2.1mΩ@10V | |
| Pd - Power Dissipation | 12W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 4.84nF | |
| Gate Charge(Qg) | 56nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 870pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | VSON-22(5x6) | |
| Configuration | Half-Bridge | |
| RDS(on) | 2.1mΩ@10V | |
| Pd - Power Dissipation | 12W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 4.84nF | |
| Gate Charge(Qg) | 56nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 870pF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2423 | $ 5.24 |
| 10+ | $ 4.8993 | $ 48.99 |
| 30+ | $ 4.7246 | $ 141.74 |
| 100+ | $ 4.4899 | $ 448.99 |
| 500+ | $ 4.4058 | $ 2202.90 |
| 1,000+ | $ 4.3686 | $ 4368.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | VSON-22(5x6) | |
| Configuration | Half-Bridge | |
| RDS(on) | 2.1mΩ@10V | |
| Pd - Power Dissipation | 12W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 4.84nF | |
| Gate Charge(Qg) | 56nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 870pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | VSON-22(5x6) | |
| Configuration | Half-Bridge | |
| RDS(on) | 2.1mΩ@10V | |
| Pd - Power Dissipation | 12W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 4.84nF | |
| Gate Charge(Qg) | 56nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 870pF |
Report an ErrorShow similar products (0) >
C2871380 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



