LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
TI TLV70233DSER product image
  • TLV70233DSER thumbnail 1
  • TLV70233DSER thumbnail 2
  • TLV70233DSER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV70233DSERRoHS

Manufacturer
MPN
TLV70233DSER
LCSC Part #
C2871361
Packaging
WSON-6(1.5x1.5)
Customer #
Key Attributes
300mA, high PSRR, low IQ, low dropout voltage regulator with enable function
Datasheetpdf iconTI TLV70233DSER
In-Stock: 287
287 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4216$ 0.3500$ 0.35
10+$ 0.3325$ 0.2760$ 2.76
30+$ 0.2935$ 0.2437$ 7.31
100+$ 0.2449$ 0.2033$ 20.33
500+$ 0.2238$ 0.1858$ 92.90
1,000+$ 0.2108$ 0.1750$ 175.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6(1.5x1.5)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)35uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Output discharge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV702 series low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. These LDOs are designed to save board space in power-sensitive applications. A high-precision bandgap and error amplifier provide 2% total accuracy. Low output noise, very high PSRR, and low dropout voltage make these devices ideal for a wide range of battery-powered handheld devices. All device versions feature thermal shutdown and current limiting for safe operation.

In addition, these devices remain stable with an effective output capacitance of only 0.1 μF. This allows the use of cost-effective capacitors with higher bias voltage and temperature derating. These devices regulate to a specified accuracy without an output load.

The TLV702P series also offers an active pull-down circuit for fast output discharge.

The TLV702 series LDO linear regulators are available in SOT23-5 and 1.5mm×1.5mm WSON-6 packages.

Features

AI Translation
  • Ultra-low dropout voltage:
    • 37mV at I_OUT = 50mA and V_OUT = 2.8V
    • 75mV at I_OUT = 100mA and V_OUT = 2.8V
    • 2200V at I_OUT = 300mA and V_OUT = 2.8V
  • 2% accuracy
  • Low I_Q: 35μA
  • Fixed output voltage options from 1.2V to 4.8V
  • High PSRR: 68dB at 1kHz
  • Stable with 0.1μF effective capacitance
  • Thermal shutdown and overcurrent protection
  • Package: 5-pin SOT-23 and 1.5mm×1.5mm 6-pin WSON

Applications

AI Translation
  • Wireless handheld terminals
  • Smartphones
  • ZigBee networks
  • Bluetooth devices
  • Li-ion battery-powered handheld products
  • WLAN and other PC add-in cards