TI HD3SS460IRNHR
| Manufacturer | |
| Mfr. Part # | HD3SS460IRNHR |
| LCSC Part # | C2871347 |
| Package | WQFN-30(2.5x4.5) |
| Customer # | |
| Key Attributes | 4-6 Channel USB Type-C Alternate Mode MUX |
| Description | 14Ω 5.4GHz 1 USB WQFN-30(2.5x4.5) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Package | WQFN-30(2.5x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7557 | $ 2.76 |
10+ | $ 2.3138 | $ 23.14 |
30+ | $ 2.0376 | $ 61.13 |
100+ | $ 1.7538 | $ 175.38 |
500+ | $ 1.6264 | $ 813.20 |
1,000+ | $ 1.5712 | $ 1571.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$