TI CSD16415Q5
| Manufacturer | |
| Mfr. Part # | CSD16415Q5 |
| LCSC Part # | C2871313 |
| Package | VSON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 25V 100A VSON-8(5x6) |
| Description | 25V 100A 3.2W 1.15mΩ@10V,40A One N-channel VSON-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Package | VSON-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2785 | $ 1.28 |
10+ | $ 1.2475 | $ 12.48 |
30+ | $ 1.2258 | $ 36.77 |
100+ | $ 1.2042 | $ 120.42 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$