TI TFP410MPAPREP
| Manufacturer | |
| MPN | TFP410MPAPREP |
| LCSC Part # | C2871303 |
| Packaging | HTQFP-64(10x10) |
| Customer # | |
| Key Attributes | PanelBus Digital Transmitter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Voltage - Supply | 3.3V | |
| Type | - | |
| Data Rate | - | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Built-in phase-locked loop;Jitter and bit error tolerance;Programmable resolution;Hot-swap protection | |
| Control Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TFP410 is a PanelBus flat panel display product, part of a comprehensive family of end-to-end digital visual interface (DVI) 1.0-compliant solutions, targeted at the PC and consumer electronics industry. The TFP410 provides a universal interface to allow a glueless connection to most commonly available graphics controllers. Some of the advantages of this universal interface include selectable bus widths, adjustable signal levels, and differential and single-ended clocking. The adjustable 1.1-V to 1.8-V digital interface provides a low-EMI, high-speed bus that connects seamlessly with 12-bit or 24-bit interfaces. The DVI interface supports flat panel display resolutions up to UXGA at 165 MHz in 24-bit true color pixel format. The TFP410 combines PanelBus circuit innovation with advanced 0.18–μm EPIC-5 CMOS process technology and ultralow ground inductance PowerPAD package. The result is a compact 64-pin thin quad flat pack (TQFP) package providing a reliable, low-current, low-noise, high-speed digital interface solution.
Features
- Controlled Baseline − One Assembly − One Test Site − One Fabrication Site
- Extended Temperature Performance of -55°C to 125°C
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product-Change Notification
- Qualification Pedigree
- Digital Visual Interface (DVI) Compliant
- Supports Pixel Rates Up to 165MHz (Including 1080p and WUXGA at 60Hz)
- Universal Graphics Controller Interface: 12-Bit Dual-Edge and 24-Bit Single-Edge Input Modes; Adjustable 1.1-V to 1.8-V and Standard 3.3-V CMOS Input Signal Levels; Fully Differential and Single-Ended Input Clocking Modes; Standard Intel 12-Bit Digital Video Port Compatible as on Intel 81x Chipsets
- Enhanced PLL Noise Immunity
- On-Chip Regulators and Bypass Capacitors for Reducing System Costs
- Enhanced Jitter Performance: No HSYNC Jitter Anomaly; Negligible Data-Dependent Jitter
- Programmable Using I²C Serial Interface
- Monitor Detection Through Hot-Plug and Receiver Detection
- Single 3.3-V Supply Operation
- 64-Pin Thin Quad Flat Pack (TQFP) Using PowerPAD Package
- Advanced 0.18-μm EPIC-5 CMOS Process Technology
- Pin Compatible With SiI164 DVI Transmitter
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.7921 | $ 16.79 |
| 10+ | $ 15.9818 | $ 159.82 |
| 30+ | $ 14.5769 | $ 437.31 |
| 100+ | $ 13.3525 | $ 1335.25 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Voltage - Supply | 3.3V | |
| Type | - | |
| Data Rate | - | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Built-in phase-locked loop;Jitter and bit error tolerance;Programmable resolution;Hot-swap protection | |
| Control Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TFP410 is a PanelBus flat panel display product, part of a comprehensive family of end-to-end digital visual interface (DVI) 1.0-compliant solutions, targeted at the PC and consumer electronics industry. The TFP410 provides a universal interface to allow a glueless connection to most commonly available graphics controllers. Some of the advantages of this universal interface include selectable bus widths, adjustable signal levels, and differential and single-ended clocking. The adjustable 1.1-V to 1.8-V digital interface provides a low-EMI, high-speed bus that connects seamlessly with 12-bit or 24-bit interfaces. The DVI interface supports flat panel display resolutions up to UXGA at 165 MHz in 24-bit true color pixel format. The TFP410 combines PanelBus circuit innovation with advanced 0.18–μm EPIC-5 CMOS process technology and ultralow ground inductance PowerPAD package. The result is a compact 64-pin thin quad flat pack (TQFP) package providing a reliable, low-current, low-noise, high-speed digital interface solution.
Features
- Controlled Baseline − One Assembly − One Test Site − One Fabrication Site
- Extended Temperature Performance of -55°C to 125°C
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product-Change Notification
- Qualification Pedigree
- Digital Visual Interface (DVI) Compliant
- Supports Pixel Rates Up to 165MHz (Including 1080p and WUXGA at 60Hz)
- Universal Graphics Controller Interface: 12-Bit Dual-Edge and 24-Bit Single-Edge Input Modes; Adjustable 1.1-V to 1.8-V and Standard 3.3-V CMOS Input Signal Levels; Fully Differential and Single-Ended Input Clocking Modes; Standard Intel 12-Bit Digital Video Port Compatible as on Intel 81x Chipsets
- Enhanced PLL Noise Immunity
- On-Chip Regulators and Bypass Capacitors for Reducing System Costs
- Enhanced Jitter Performance: No HSYNC Jitter Anomaly; Negligible Data-Dependent Jitter
- Programmable Using I²C Serial Interface
- Monitor Detection Through Hot-Plug and Receiver Detection
- Single 3.3-V Supply Operation
- 64-Pin Thin Quad Flat Pack (TQFP) Using PowerPAD Package
- Advanced 0.18-μm EPIC-5 CMOS Process Technology
- Pin Compatible With SiI164 DVI Transmitter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



