TI INA333AIDRGT
| Manufacturer | |
| MPN | INA333AIDRGT |
| LCSC Part # | C2871288 |
| Packaging | WSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | Micropower, zero-drift, rail-to-rail output instrumentation amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x3) | |
| Settling time | 50us | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 50pA | |
| Features | External resistor gain;Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 70pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 5mA | |
| Noise density(eN) | 50nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 50uA | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA333 device is a low-power precision instrumentation amplifier with excellent accuracy. This device adopts a general three-op-amp design and features a small size and low power consumption, making it highly suitable for various portable applications. The gain can be set in the range of 1 to 1000 through a single external resistor. The INA333 is designed to use an industry-standard gain formula: G = 1 + (100kΩ/RG). This device has an ultra-low offset voltage (25μV, G ≥100), excellent offset voltage drift (0.1μV/°C, G ≥100), and a high common-mode rejection ratio (100dB, G ≥10). It can operate with a power supply as low as 1.8V (±0.9V) and has a quiescent current of only 50μA, so it is very suitable for battery-powered systems. The INA333 device uses auto-calibration technology to ensure excellent accuracy over an extended industrial temperature range and also provides an ultra-low noise density (50nV/√Hz) down to DC. The INA333 device is available in 8-pin VSSOP and WSON surface-mount packages, with a rated temperature range of TA = -40°C to +125°C.
Features
- Low offset voltage: 25μV (max), G ≥100
- Low drift: 0.1μV/°C, G ≥100
- Low noise: 50nV/√Hz, G ≥100
- High CMRR: 100dB (min), G ≥10
- Low input bias current: 200pA (max)
- Supply range: 1.8V to 5.5V
- Input voltage: (V - ) + 0.1V to (V + ) - 0.1V
- Output voltage: (V - ) + 0.05V to (V + ) - 0.05V
- Low quiescent current: 50μA
- Operating temperature range: -40°C to +125°C
- RFI-filtered inputs
- 8-pin VSSOP and 8-pin WSON packages
Applications
- Bridge amplifier
- ECG amplifier
- Pressure sensor
- Medical instrumentation
- Portable instrumentation
- Weighing scales
- Thermocouple amplifier
- RTD sensor amplifier
- Data acquisition
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2392 | $ 2.24 |
| 10+ | $ 1.8862 | $ 18.86 |
| 30+ | $ 1.6653 | $ 49.96 |
| 250+ | $ 1.438 | $ 359.50 |
| 500+ | $ 1.3365 | $ 668.25 |
| 1,000+ | $ 1.2913 | $ 1291.30 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x3) | |
| Settling time | 50us | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 50pA | |
| Features | External resistor gain;Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 70pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 5mA | |
| Noise density(eN) | 50nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 50uA | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA333 device is a low-power precision instrumentation amplifier with excellent accuracy. This device adopts a general three-op-amp design and features a small size and low power consumption, making it highly suitable for various portable applications. The gain can be set in the range of 1 to 1000 through a single external resistor. The INA333 is designed to use an industry-standard gain formula: G = 1 + (100kΩ/RG). This device has an ultra-low offset voltage (25μV, G ≥100), excellent offset voltage drift (0.1μV/°C, G ≥100), and a high common-mode rejection ratio (100dB, G ≥10). It can operate with a power supply as low as 1.8V (±0.9V) and has a quiescent current of only 50μA, so it is very suitable for battery-powered systems. The INA333 device uses auto-calibration technology to ensure excellent accuracy over an extended industrial temperature range and also provides an ultra-low noise density (50nV/√Hz) down to DC. The INA333 device is available in 8-pin VSSOP and WSON surface-mount packages, with a rated temperature range of TA = -40°C to +125°C.
Features
- Low offset voltage: 25μV (max), G ≥100
- Low drift: 0.1μV/°C, G ≥100
- Low noise: 50nV/√Hz, G ≥100
- High CMRR: 100dB (min), G ≥10
- Low input bias current: 200pA (max)
- Supply range: 1.8V to 5.5V
- Input voltage: (V - ) + 0.1V to (V + ) - 0.1V
- Output voltage: (V - ) + 0.05V to (V + ) - 0.05V
- Low quiescent current: 50μA
- Operating temperature range: -40°C to +125°C
- RFI-filtered inputs
- 8-pin VSSOP and 8-pin WSON packages
Applications
- Bridge amplifier
- ECG amplifier
- Pressure sensor
- Medical instrumentation
- Portable instrumentation
- Weighing scales
- Thermocouple amplifier
- RTD sensor amplifier
- Data acquisition
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



