LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS71401DCKT product image
Images for reference only

TI TPS71401DCKTRoHS

Manufacturer
MPN
TPS71401DCKT
LCSC Part #
C2871277
Packaging
SC-70-5
Customer #
Key Attributes
80mA, 10V, ultra-low IQ, low-dropout regulator
Datasheetpdf iconTI TPS71401DCKT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6389$ 0.64
10+$ 0.6243$ 6.24
30+$ 0.6146$ 18.44
100+$ 0.6049$ 60.49
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSC-70-5
Output Voltage1.2V~8.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3.2uA
Output ConfigurationPositive
Output Current80mA
Operating Voltage10V
Output TypeAdjustable
FeaturesOver Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS714xx low- dropout (LDO) voltage regulators offer the benefits of wide input voltage range, low- dropout voltage, low- power operation, and miniaturized packaging. These devices, which operate over an input range of 2.5V to 10V, are stable with any capacitor ≥ 0.47μF. The 2.5V to 10V input voltage range, combined with 3.2μA quiescent current, makes this device particularly well- suited for two- cell alkaline, and two- cell lithium, and other low quiescent current sensitive battery applications. The low dropout voltage and low quiescent current allow operation at extremely low power levels. Therefore, the devices are ideal for power battery management ICs. Specifically, because the device is enabled as soon as the applied voltage reaches the minimum input voltage, the output is quickly available to power continuously- operating, battery- charging ICs. The typical PNP pass transistor has been replaced by a PMOS pass element. Because the PMOS pass element behaves as a low- value resistor, the low dropout voltage (typically 415mV at 50mA of load current) is directly proportional to the load current. The quiescent current (3.2μA typical) is stable over the entire range of the output load current (0mA to 80mA). The TPS714xx is available in a 2mm x 2mm SON- 6 package ideal for high power dissipation, or an SC70- 5 package ideal for handheld and ultra- portable applications.

Features

AI Translation
  • Wide Input Voltage Range: 2.5V to 10V
  • Low Quiescent Current: 3.2μA at 80mA
  • Stable with any Capacitor >0.47μF
  • Output Current: 80mA
  • Dropout Voltage: 415mV at 50mA Load
  • Available in Fixed 3.3V or Adjustable (1.2V to 8.8V) Versions
  • Current Limit
  • SC70-5 and 2mm x 2mm SON-6 Packages
  • Specified Junction Temperature Range: -40℃ to +125℃

Applications

AI Translation
  • Ultralow-Power Microcontrollers
  • Industrial/Automotive Applications
  • PDAs
  • Portable, Battery-Powered Equipment