TI SN75ALS191DR
| Manufacturer | |
| MPN | SN75ALS191DR |
| LCSC Part # | C2871261 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | DUAL DIFFERENTIAL LINE DRIVER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Driver | |
| Data Rate | 20Mbps | |
| Number of Nodes | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Number of Drivers | 2 | |
| Duplex | - | |
| Features | Overcurrent Protection | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 40mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN75ALS191 is a dual, high- speed, differential line driver designed to meet ANSI Standard EIA/TIA- 422- B and ITU Recommendation V.11. The inputs are TTL- and CMOS- compatible and have input clamp diodes. Schottky- diode- clamped transistors minimize propagation delay time. This device operates from a single 5- V power supply and is supplied in eight- pin packages. The SN75ALS191 is characterized for operation from 0℃ to 70℃.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7546 | $ 1.75 |
| 10+ | $ 1.4749 | $ 14.75 |
| 30+ | $ 1.2993 | $ 38.98 |
| 100+ | $ 1.1204 | $ 112.04 |
| 500+ | $ 1.0391 | $ 519.55 |
| 1,000+ | $ 1.0033 | $ 1003.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Driver | |
| Data Rate | 20Mbps | |
| Number of Nodes | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Number of Drivers | 2 | |
| Duplex | - | |
| Features | Overcurrent Protection | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 40mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN75ALS191 is a dual, high- speed, differential line driver designed to meet ANSI Standard EIA/TIA- 422- B and ITU Recommendation V.11. The inputs are TTL- and CMOS- compatible and have input clamp diodes. Schottky- diode- clamped transistors minimize propagation delay time. This device operates from a single 5- V power supply and is supplied in eight- pin packages. The SN75ALS191 is characterized for operation from 0℃ to 70℃.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



