LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA193AIDBVT product image
  • INA193AIDBVT thumbnail 1
  • INA193AIDBVT thumbnail 2
  • INA193AIDBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA193AIDBVTRoHS

Manufacturer
MPN
INA193AIDBVT
LCSC Part #
C2871236
Packaging
SOT-23-5
Customer #
Key Attributes
-16V~80V 1V/us 20V/V 500uV 8uA 1 SOT-23-5 Current Regulation/Management RoHS
Datasheetpdf iconTI INA193AIDBVT
In-Stock: 483
483 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0341$ 1.03
10+$ 0.8582$ 8.58
30+$ 0.7631$ 22.89
250+$ 0.655$ 163.75
500+$ 0.6066$ 303.30
1,000+$ 0.5856$ 585.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingSOT-23-5
FeaturesInput filter;Enable/shutdown function;Bidirectional detection
Vcm - Common Mode Voltage-16V~80V
Slew Rate1V/us
Input Voltage (Vin)2.7V~18V
Operating Temperature-40℃~+125℃
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Gain20V/V
Common Mode Rejection Ratio(CMRR)94dB
Quiescent Current700uA
Vos - Input Offset Voltage500uV
Ib - Input Bias Current8uA
Number of Channels1
Differential Voltage±18V
Noise density(eN)40nV/√Hz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The INA193−INA198 series are voltage output current shunt monitors capable of sensing the voltage drop across a shunt resistor with common-mode voltages ranging from -16V to +80V, independent of the INA19x supply voltage. These devices are available in three output voltage gain versions: 20V/V, 50V/V, and 100V/V. The 500kHz bandwidth makes them suitable for use in current control loops. The INA193−INA195 devices are functionally identical to the INA196−INA198 devices, but with different pin configurations. The INA193−INA198 devices operate from a single supply of 2.7V to 18V, with a maximum supply current of 900μA. All devices are rated for operation over an extended temperature range of -40°C to +125°C and are available in a space-saving SOT-23 package.

Features

AI Translation
  • Wide common-mode voltage range: -16V to +80V
  • Low error: 3.0% (maximum over full temperature range)
  • Bandwidth: up to 500kHz
  • Three transfer functions: 20V/V, 50V/V, and 100V/V
  • Quiescent current: 900μA (maximum)
  • Complete current sensing solution

Applications

AI Translation
  • Soldering equipment
  • Laptops
  • Mobile phones
  • Telecom equipment
  • Automotive
  • Power management
  • Battery chargers