LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMZ23610TZE/NOPB product image
  • LMZ23610TZE/NOPB thumbnail 1
  • LMZ23610TZE/NOPB thumbnail 2
  • LMZ23610TZE/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMZ23610TZE/NOPBRoHS

Manufacturer
MPN
LMZ23610TZE/NOPB
LCSC Part #
C2871235
Packaging
TO-PMOD-11
Customer #
Key Attributes
Step-down type TO-PMOD-11 DC DC Converters RoHS
Datasheetpdf iconTI LMZ23610TZE/NOPB
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 28.4444$ 28.44
30+$ 27.1755$ 815.27
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingTO-PMOD-11
FunctionStep-down type
Vin6V~36V
Ripple Noise24mVp-p
Vout800mV~6V
Operating Temperature-40℃~+125℃
Quiescent Supply Current3mA
Capacitive Load(Max)-
Number of Outputs1
Iout10A
Output Voltage Accuracy-
Height5.9mm
Frequency - Switching359kHz
FeaturesProgrammable soft start;Programmable output voltage;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection
Conversion Efficiency92%
Length15mm
Width17.79mm

Introduction

AI Translation

The LMZ23610 SIMPLE SWITCHER power module is an easy-to-use step-down DC/DC solution capable of driving loads up to 10A. Featuring an innovative package design for improved thermal performance, it supports both manual and machine soldering. It operates from input voltage rails between 6V and 36V, and provides an adjustable high-accuracy output voltage as low as 0.8V. Only two external resistors and three external capacitors are required to form a complete power solution. It is a reliable, robust design with protection features including thermal shutdown, input undervoltage lockout, output overvoltage protection, short-circuit protection, output current limiting, and pre-biased output startup capability. The synchronization input allows frequency synchronization within a switching frequency range of 650 to 950 kHz.

Features

AI Translation
  • Integrated shielded inductor
  • Simple PCB layout
  • Frequency synchronization input (350 kHz to 600 kHz)
  • Current sharing capability
  • Flexible startup sequencing with external soft-start, tracking, and precision enable
  • Protection against inrush current and faults, including input UVLO and output short circuit
  • -40°C to 125°C junction temperature range
  • Single exposed pad and standard pins for easy assembly and manufacturing
  • Full support by WEBENCH Power Designer
  • Pin-compatible with LMZ22010/08, LMZ12010/08, LMZ23608/06H, and LMZ13610/08/06H

Applications

AI Translation
  • Point-of-load conversion for 12V and 24V input rails
  • Space-constrained/high thermal dissipation applications
  • Negative output voltage applications