TI DS15MB200TSQ/NOPB
| Manufacturer | |
| MPN | DS15MB200TSQ/NOPB |
| LCSC Part # | C2871204 |
| Packaging | WQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | Dual 1.5Gbps 2:1/1:2 LVDS Mux/Buffer with Pre-Emphasis |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-48-EP(7x7) | |
| Features | Input termination and bias integration;Hot-plug / power-up glitch-free;Low power standby / automatic shutdown on failure |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 170
170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.5378 | $ 9.54 |
| 10+ | $ 8.2941 | $ 82.94 |
| 30+ | $ 7.5368 | $ 226.10 |
| 100+ | $ 6.9012 | $ 690.12 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-48-EP(7x7) | |
| Features | Input termination and bias integration;Hot-plug / power-up glitch-free;Low power standby / automatic shutdown on failure |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

