TI TPS7301QD
| Manufacturer | |
| Mfr. Part # | TPS7301QD |
| LCSC Part # | C2871146 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 500mA, 10V low-dropout regulator with power good indication and enable functionality |
| Description | 59dB@(120Hz) Positive Adjustable 1.2V~9.75V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
104 
104
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6373 | $ 3.64 |
10+ | $ 3.464 | $ 34.64 |
30+ | $ 3.361 | $ 100.83 |
100+ | $ 3.2564 | $ 325.64 |
500+ | $ 3.208 | $ 1604.00 |
1,000+ | $ 3.1861 | $ 3186.10 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$