TI TCA9406YZPR
| Manufacturer | |
| Mfr. Part # | TCA9406YZPR |
| LCSC Part # | C2871137 |
| Package | DSBGA-8 |
| Customer # | |
| Key Attributes | 2-bit bidirectional 1MHz I2C bus and SMBus voltage level translator |
| Description | 24Mbps 2 DSBGA-8 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Package | DSBGA-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,121 
1,121
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5196 | $ 0.52 |
10+ | $ 0.4144 | $ 4.14 |
30+ | $ 0.3603 | $ 10.81 |
100+ | $ 0.3077 | $ 30.77 |
500+ | $ 0.2768 | $ 138.40 |
1,000+ | $ 0.2613 | $ 261.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$