LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC04ARGYR product image
  • SN74LVC04ARGYR thumbnail 1
  • SN74LVC04ARGYR thumbnail 2
  • SN74LVC04ARGYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC04ARGYRRoHS

Manufacturer
MPN
SN74LVC04ARGYR
LCSC Part #
C2871131
Packaging
VQFN-14(3.5x3.5)
Customer #
Key Attributes
Hex Inverters
Datasheetpdf iconTI SN74LVC04ARGYR
In-Stock: 208
208 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5011$ 0.50
10+$ 0.4281$ 4.28
30+$ 0.3762$ 11.29
100+$ 0.3341$ 33.41
500+$ 0.3211$ 160.55
1,000+$ 0.313$ 313.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingVQFN-14(3.5x3.5)
FeaturesPower shutdown protection
Input Logic Level - Low700mV~800mV
Logic Family74LVC
Operating Temperature-40℃~+85℃
Input Logic Level - High1.7V~2V
Number of Circuits6
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~3.6V
Number of Channels1
Current - Output High(IOH)24mA
Propagation Delay4.3ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SNx4LVC04A hex inverters contains six independent inverters designed for 2.7 - V to 3.6 - V VCC operation, and the SN74LVC04A hex inverter contains six independent inverters designed for 1.65 - V to 3.6 - V VCC operation. The SNx4LVC04A devices perform the Boolean function Y = A(overline). Inputs can be driven from 1.8 - V or 3.3 - V devices. This feature allows the use of these devices as translators in a mixed 1.8 - V or 3.3 - V system environment.

Features

AI Translation
  • Operate From 1.65V to 3.6V
  • Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
  • Inputs Accept Voltages to 5.5V
  • Maximum t(pd) of 4.5ns at 3.3V
  • Typical VOLF (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25℃
  • Latch-Up Performance Exceeds 250mA Per JESD 17
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Power Sub-Station Controls
  • Ethernet Switches
  • Flow Meters
  • I/O Modules and Digital PLC/DCS Inputs
  • Servers
  • Tests and Measurement