TI CD74HCT240PWR
| Manufacturer | |
| MPN | CD74HCT240PWR |
| LCSC Part # | C2871117 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | TTL-compatible CMOS 4.5V~5.5V 4 2 33ns@4.5V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 33ns@4.5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 'HC240 and 'HCT240 are inverting tri-state buffers with two active-low output enable terminals. The CD74HC241, 'HCT241, 'HC244, and 'HCT244 are all non-inverting tri-state buffers. The only difference is that the 241 has one active-high and one active-low output enable terminal, while the 244 has two active-low output enable terminals. All three types have the same pin configuration.
Features
- HC/HCT240 inverting, HC/HCT241 non-inverting, HC/HCT244 non-inverting
- Typical propagation delay of HC240: 8ns at VCC = 5V, CL = 15pF, TA = 25°C
- 3-state output buffered inputs
- High-current bus driver outputs
- Fan-out (over temperature range):
- Standard outputs: 10 LSTTL loads
- Bus driver outputs: 15 LSTTL loads
- Wide operating temperature range: -55°C to 125°C
- Balanced propagation delays and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC types:
- Operating voltage: 2V to 6V
- High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
- HCT types:
- Operating voltage: 4.5V to 5.5V
- Direct LSTTL input logic compatibility: VIL = 0.8V (max), VIH = 2V (min)
- CMOS input compatibility: II ≤ 1μA at VOL, VOH
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6093 | $ 0.61 |
| 10+ | $ 0.5948 | $ 5.95 |
| 30+ | $ 0.5834 | $ 17.50 |
| 100+ | $ 0.5737 | $ 57.37 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 33ns@4.5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 'HC240 and 'HCT240 are inverting tri-state buffers with two active-low output enable terminals. The CD74HC241, 'HCT241, 'HC244, and 'HCT244 are all non-inverting tri-state buffers. The only difference is that the 241 has one active-high and one active-low output enable terminal, while the 244 has two active-low output enable terminals. All three types have the same pin configuration.
Features
- HC/HCT240 inverting, HC/HCT241 non-inverting, HC/HCT244 non-inverting
- Typical propagation delay of HC240: 8ns at VCC = 5V, CL = 15pF, TA = 25°C
- 3-state output buffered inputs
- High-current bus driver outputs
- Fan-out (over temperature range):
- Standard outputs: 10 LSTTL loads
- Bus driver outputs: 15 LSTTL loads
- Wide operating temperature range: -55°C to 125°C
- Balanced propagation delays and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC types:
- Operating voltage: 2V to 6V
- High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
- HCT types:
- Operating voltage: 4.5V to 5.5V
- Direct LSTTL input logic compatibility: VIL = 0.8V (max), VIH = 2V (min)
- CMOS input compatibility: II ≤ 1μA at VOL, VOH
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



