TI SN74LVC1G58YZPR
| Manufacturer | |
| Mfr. Part # | SN74LVC1G58YZPR |
| LCSC Part # | C2871108 |
| Package | DSBGA-6 |
| Customer # | |
| Key Attributes | Configurable Multiple-Function Gate |
| Description | 32mA 10uA 32mA 1.65V~5.5V 1 DSBGA-6 Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Package | DSBGA-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7395 | $ 0.74 |
10+ | $ 0.5959 | $ 5.96 |
30+ | $ 0.5234 | $ 15.70 |
100+ | $ 0.4524 | $ 45.24 |
500+ | $ 0.4107 | $ 205.35 |
1,000+ | $ 0.3891 | $ 389.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$