LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPA6120A2DWP product image
  • TPA6120A2DWP thumbnail 1
  • TPA6120A2DWP thumbnail 2
  • TPA6120A2DWP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPA6120A2DWPRoHS

Manufacturer
MPN
TPA6120A2DWP
LCSC Part #
C2871054
Packaging
HSOP-20-EP-300mil
Customer #
Key Attributes
High Fidelity Headphone Amplifier
Datasheetpdf iconTI TPA6120A2DWP
In-Stock: 81
81 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5958$ 3.60
10+$ 3.0733$ 30.73
30+$ 2.7634$ 82.90
100+$ 2.4502$ 245.02
500+$ 2.3058$ 1152.90
1,000+$ 2.2393$ 2239.30
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTI
PackagingHSOP-20-EP-300mil
Quiescent Current13mA
Total Harmonic Distortion + Noise (THD+N)-
Number of Inputs-
Signal-to-Noise Ratio128dB
FeaturesEnable/shutdown function
Voltage - Supply-5V~15V
Speaker Channels2-Channel
Efficiency-
Output Power-
Operating Temperature-40℃~+85℃
ClassClass AB
Power Supply Rejection Ratio (PSRR)75dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

In applications requiring a high-power output, very high fidelity headphone amplifier, the TPA6120A2 replaces a costly discrete design and allows music, not the amplifier, to be heard. The TPA6120A2's current-feedback AB amplifier architecture delivers high bandwidth, extremely low noise, and up to 128dB of dynamic range.

Three key features make current-feedback amplifiers outstanding for audio. The first feature is the high slew rate that prevents odd order distortion anomalies. The second feature is current-on-demand at the output that enables the amplifier to respond quickly and linearly when necessary without risk of output distortion. When large amounts of output power are suddenly needed, the amplifier can respond extremely quickly without raising the noise floor of the system and degrading the signal-to-noise ratio. The third feature is the gain-independent frequency response that allows the full bandwidth of the amplifier to be used over a wide range of gain settings.

Features

AI Translation
  • SNR of 128dB A-Weighted
  • THD of 112.5dB
  • Current-Feedback Architecture
  • Output Voltage Noise of 0.9μVrms at Gain = 1V/V (16Ω Load)
  • Power Supply Range: ±5V to ±15V
  • 1300V/μs Slew Rate
  • Can be configured for Single Ended or Differential Inputs
  • Independent Power Supplies for Low Crosstalk

Applications

AI Translation
  • Professional Audio Equipment
  • HiFi Smartphone
  • Consumer Home Audio Equipment
  • Headphone Drivers