TI SN74AC14NSR
| Manufacturer | |
| MPN | SN74AC14NSR |
| LCSC Part # | C2871042 |
| Packaging | SOIC-14-208mil |
| Customer # | |
| Key Attributes | Six-channel Schmitt trigger inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 10ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 500mV~1.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.2V~3.9V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.7V~5.4V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These Schmitt trigger devices contain six independent inverters
Features
AI Translation
- VCC operating range: 2V to 6V
- Input voltage up to 6V
- tpd maximum 9.5ns (at 8V)
Applications
AI Translation
- Synchronous inverted clock input
- Switch debouncing
- Digital signal inversion
In-Stock: 1,181
1,181 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4622 | $ 0.46 |
| 10+ | $ 0.3957 | $ 3.96 |
| 30+ | $ 0.3471 | $ 10.41 |
| 100+ | $ 0.3081 | $ 30.81 |
| 500+ | $ 0.2952 | $ 147.60 |
| 1,000+ | $ 0.2887 | $ 288.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 10ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 500mV~1.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.2V~3.9V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.7V~5.4V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These Schmitt trigger devices contain six independent inverters
Features
AI Translation
- VCC operating range: 2V to 6V
- Input voltage up to 6V
- tpd maximum 9.5ns (at 8V)
Applications
AI Translation
- Synchronous inverted clock input
- Switch debouncing
- Digital signal inversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



