LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2G06DRYR product image
  • SN74LVC2G06DRYR thumbnail 1
  • SN74LVC2G06DRYR thumbnail 2
  • SN74LVC2G06DRYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC2G06DRYRRoHS

Manufacturer
MPN
SN74LVC2G06DRYR
LCSC Part #
C2871040
Packaging
SON-6(1x1.4)
Customer #
Key Attributes
Dual Inverter Buffer and Driver With Open-Drain Outputs
Datasheetpdf iconTI SN74LVC2G06DRYR
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4849$ 0.48
10+$ 0.4135$ 4.14
30+$ 0.3649$ 10.95
100+$ 0.3227$ 32.27
500+$ 0.3098$ 154.90
1,000+$ 0.3017$ 301.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSON-6(1x1.4)
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low550mV
Propagation Delay2.9ns@5V,50pF
FeaturesPower shutdown protection
Input Logic Level - Low700mV~800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V~2V
Number of Circuits2
Output Logic Level - High-
Quiescent Current(Iq)10uA
Current - Output High(IOH)-
Number of Channels2
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This dual inverter buffer and driver is designed for 1.65-V to 5.5 V CC operation. The output of the SN74LVC2G06 device is an open-drain which can be connected to other open-drain outputs to implement active-low, wired-OR, or active-high wired-AND functions. The maximum sink current is 32 mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.

Features

AI Translation
  • Available in the Texas Instruments Package Supports 5 V CC Operation
  • Max tpd of 3.4 ns at 3.3 V
  • Low Power Consumption, 10-μA Max ICC
  • ±24 mA Output Drive at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25°C
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25°C
  • Inputs and Open-Drain Outputs Accept Voltages up to 5.5 V
  • Ioff Supports Live Insertion, Partial-Power-Down Mode and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • Supports Down-Translation (5 V to 3.3 V and 3.3 V to 1.8 V)
  • ESD Protection Exceeds JESD 22
    • 2000-V Human Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receivers
  • Blu-ray Players and Home Theaters
  • DVD Recorders and Players
  • Desktop or Notebook PCs
  • Digital Radio or Internet Radio Players
  • Digital Video Cameras (DVC)
  • Embedded PC
  • GPS: Personal Navigation Devices
  • Mobile Internet Devices
  • Network Projector Front-End
  • Portable Media Players
  • Pro Audio Mixers
  • Smoke Detectors
  • Solid-State Drive (SSD): Enterprise
  • High-Definition (HDTV)