TI INA201AIDGKR
| Manufacturer | |
| MPN | INA201AIDGKR |
| LCSC Part # | C2870970 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | -16V~80V 1V/us 50V/V 2.5mV 1 VSSOP-8 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | High-side detection;Built-in comparator | |
| Vcm - Common Mode Voltage | -16V~80V | |
| Slew Rate | 1V/us | |
| Input Voltage (Vin) | 2.7V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Quiescent Current | 1.35mA | |
| Vos - Input Offset Voltage | 2.5mV | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Differential Voltage | ±18V | |
| Noise density(eN) | 40nV/√Hz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA200, INA201, and INA202 devices are high-side current shunt monitors with voltage output and integrated comparators. The INA20x devices can sense the voltage drop across a shunt resistor at common-mode voltages ranging from -16V to +80V. The INA20x family offers three output voltage gain levels — 20V/V, 50V/V, and 100V/V — with bandwidth up to 500kHz. The INA200, INA201, and INA202 devices integrate an open-drain comparator with an internal reference providing a 0.6V threshold. An external voltage divider sets the current trip point. The comparator features a latching function and enters the transparent state by pulling the RESET pin to ground (or leaving it floating). The INA200, INA201, and INA202 devices operate from a single 2.7V to 18V supply, with a maximum supply current of 1800μA. Package options include the ultra-small VSSOP-8 and SOIC-8. All versions are rated for an extended operating temperature range of -40°C to +125°C.
Features
- Complete current sensing solution with three gain options: INA200 = 20V/V, INA201 = 50V/V, INA202 = 100V/V
- 0.6V internal voltage reference
- Internal open-drain comparator
- Comparator latch function
- Common-mode range: -16V to 80V
- High accuracy: maximum error of 3.5% over full temperature range
- Bandwidth: 500kHz (INA200)
- Quiescent current: 1800μA (maximum)
- Package: SOIC-8, VSSOP-8
Applications
- Laptops
- Mobile phones
- Telecom equipment
- Automotive
- Power management
- Battery chargers
- Soldering equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5086 | $ 2.51 |
| 10+ | $ 2.1225 | $ 21.23 |
| 30+ | $ 1.8807 | $ 56.42 |
| 100+ | $ 1.634 | $ 163.40 |
| 500+ | $ 1.5221 | $ 761.05 |
| 1,000+ | $ 1.4734 | $ 1473.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | High-side detection;Built-in comparator | |
| Vcm - Common Mode Voltage | -16V~80V | |
| Slew Rate | 1V/us | |
| Input Voltage (Vin) | 2.7V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Quiescent Current | 1.35mA | |
| Vos - Input Offset Voltage | 2.5mV | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Differential Voltage | ±18V | |
| Noise density(eN) | 40nV/√Hz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA200, INA201, and INA202 devices are high-side current shunt monitors with voltage output and integrated comparators. The INA20x devices can sense the voltage drop across a shunt resistor at common-mode voltages ranging from -16V to +80V. The INA20x family offers three output voltage gain levels — 20V/V, 50V/V, and 100V/V — with bandwidth up to 500kHz. The INA200, INA201, and INA202 devices integrate an open-drain comparator with an internal reference providing a 0.6V threshold. An external voltage divider sets the current trip point. The comparator features a latching function and enters the transparent state by pulling the RESET pin to ground (or leaving it floating). The INA200, INA201, and INA202 devices operate from a single 2.7V to 18V supply, with a maximum supply current of 1800μA. Package options include the ultra-small VSSOP-8 and SOIC-8. All versions are rated for an extended operating temperature range of -40°C to +125°C.
Features
- Complete current sensing solution with three gain options: INA200 = 20V/V, INA201 = 50V/V, INA202 = 100V/V
- 0.6V internal voltage reference
- Internal open-drain comparator
- Comparator latch function
- Common-mode range: -16V to 80V
- High accuracy: maximum error of 3.5% over full temperature range
- Bandwidth: 500kHz (INA200)
- Quiescent current: 1800μA (maximum)
- Package: SOIC-8, VSSOP-8
Applications
- Laptops
- Mobile phones
- Telecom equipment
- Automotive
- Power management
- Battery chargers
- Soldering equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



