TI TL16C550DPFB
| Produttore | |
| Cod. Prod. | TL16C550DPFB |
| Cod. LCSC | C2870871 |
| Imballo | TQFP-48(7x7) |
| Numero Cliente | |
| Attr. chiave | TQFP-48(7x7) UARTs (Universal Asynchronous Receiver Transmitter) RoHS |
| Scheda Tecnica | TI TL16C550DPFB |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Produttore | TI | |
| Imballo | TQFP-48(7x7) | |
| Features | Hardware flow control support;Fractional baud rate generator;Internal loopback/self-test mode;Automatic error detection;With automatic flow control;With False Start Bit Detection;with Modem Control | |
| Voltage - Supply | 2.25V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Produttore | TI | |
| Imballo | TQFP-48(7x7) |
| Tipo | Descrizione | |
|---|---|---|
| Features | Hardware flow control support;Fractional baud rate generator;Internal loopback/self-test mode;Automatic error detection;With automatic flow control;With False Start Bit Detection;with Modem Control | |
| Voltage - Supply | 2.25V~5.5V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Programmable automatic RTS and automatic CTS
- In auto-CTS mode, CTS controls the transmitter
- In auto-RTS mode, receive FIFO contents and threshold control RTS
- Serial and modem control outputs can directly drive RJ11 cables on the same supply
- Full software compatibility with all existing TL16C450 devices
- After reset, all registers are identical to the TL16C450 register set
- At Vcc=5V, up to 24MHz clock frequency, supporting up to 1.5M baud operation
- At VCC=3.3V, up to 20MHz clock frequency, supporting up to 1.25M baud operation
- At VCC=3.3V, ZQS package only supports up to 48MHz clock frequency, supporting up to 3M baud operation (divisor=1)
- At VCC=3.3V, ZQS package only supports up to 40MHz clock frequency, supporting up to 2.5M baud operation (divisor≥2)
- At VCC=2.5V, up to 16MHz clock frequency, supporting up to 1M baud operation
- In TL16C450 mode, holding register and shift register eliminate the need for precise synchronization between the CPU and serial data
- Programmable baud rate generator allows any input reference clock to be divided by 1 to (2^16-1) to generate an internal 16× clock
- Standard asynchronous communication bits (start, stop, and parity) added to or removed from the serial data stream
- 5V, 3.3V, and 2.5V operating voltage support
- Independent receive clock input
- Independent control of transmit, receive, line status, and data set interrupts
- Fully programmable serial interface characteristics: 5, 6, 7, or 8-bit characters - even, odd, or no parity generation and detection - 1, 1.5, or 2 stop bit generation - baud rate generation (DC to 1M bits/sec)
- False start bit detection
- Complete status reporting capability
- Tri-state output TTL drive capability for bidirectional data and control buses
- Line break generation and detection
- Internal diagnostic capability: loopback control for communication link fault isolation, break, parity, overrun, and framing error simulation
- Fully prioritized interrupt system
- Modem control functions (CTS, RTS, DSR, DTR, RI, and DCD)
- Available in 48-pin PT, 48-pin PFB, 32-pin RHB, and 24-pin ZQS packages
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Produttore | TI | |
| Imballo | TQFP-48(7x7) | |
| Features | Hardware flow control support;Fractional baud rate generator;Internal loopback/self-test mode;Automatic error detection;With automatic flow control;With False Start Bit Detection;with Modem Control | |
| Voltage - Supply | 2.25V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Produttore | TI | |
| Imballo | TQFP-48(7x7) |
| Tipo | Descrizione | |
|---|---|---|
| Features | Hardware flow control support;Fractional baud rate generator;Internal loopback/self-test mode;Automatic error detection;With automatic flow control;With False Start Bit Detection;with Modem Control | |
| Voltage - Supply | 2.25V~5.5V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Programmable automatic RTS and automatic CTS
- In auto-CTS mode, CTS controls the transmitter
- In auto-RTS mode, receive FIFO contents and threshold control RTS
- Serial and modem control outputs can directly drive RJ11 cables on the same supply
- Full software compatibility with all existing TL16C450 devices
- After reset, all registers are identical to the TL16C450 register set
- At Vcc=5V, up to 24MHz clock frequency, supporting up to 1.5M baud operation
- At VCC=3.3V, up to 20MHz clock frequency, supporting up to 1.25M baud operation
- At VCC=3.3V, ZQS package only supports up to 48MHz clock frequency, supporting up to 3M baud operation (divisor=1)
- At VCC=3.3V, ZQS package only supports up to 40MHz clock frequency, supporting up to 2.5M baud operation (divisor≥2)
- At VCC=2.5V, up to 16MHz clock frequency, supporting up to 1M baud operation
- In TL16C450 mode, holding register and shift register eliminate the need for precise synchronization between the CPU and serial data
- Programmable baud rate generator allows any input reference clock to be divided by 1 to (2^16-1) to generate an internal 16× clock
- Standard asynchronous communication bits (start, stop, and parity) added to or removed from the serial data stream
- 5V, 3.3V, and 2.5V operating voltage support
- Independent receive clock input
- Independent control of transmit, receive, line status, and data set interrupts
- Fully programmable serial interface characteristics: 5, 6, 7, or 8-bit characters - even, odd, or no parity generation and detection - 1, 1.5, or 2 stop bit generation - baud rate generation (DC to 1M bits/sec)
- False start bit detection
- Complete status reporting capability
- Tri-state output TTL drive capability for bidirectional data and control buses
- Line break generation and detection
- Internal diagnostic capability: loopback control for communication link fault isolation, break, parity, overrun, and framing error simulation
- Fully prioritized interrupt system
- Modem control functions (CTS, RTS, DSR, DTR, RI, and DCD)
- Available in 48-pin PT, 48-pin PFB, 32-pin RHB, and 24-pin ZQS packages
C2870871 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

