LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPA6139A2PWR product image
  • TPA6139A2PWR thumbnail 1
  • TPA6139A2PWR thumbnail 2
  • TPA6139A2PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPA6139A2PWRRoHS

Manufacturer
MPN
TPA6139A2PWR
LCSC Part #
C2870791
Packaging
TSSOP-14
Customer #
Key Attributes
DirectPath 25-mW Headphone Amplifier with Programmable Fixed Gain
Datasheetpdf iconTI TPA6139A2PWR
In-Stock: 113
113 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8952$ 0.90
10+$ 0.7682$ 7.68
30+$ 0.6804$ 20.41
100+$ 0.6071$ 60.71
500+$ 0.5843$ 292.15
1,000+$ 0.5697$ 569.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTI
PackagingTSSOP-14
Quiescent Current25mA
Total Harmonic Distortion + Noise (THD+N)0.005%
Number of Inputs2 Single-Ended Inputs
Signal-to-Noise Ratio105dB
FeaturesAutomatic mute/no-noise switch;Digitally programmable gain
Voltage - Supply3V~3.6V
Speaker Channels2-Channel
Efficiency-
Operating Temperature-40℃~+85℃
Output Power25mWx2@32Ω
Class-
Power Supply Rejection Ratio (PSRR)80dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPA6139A2PW is a 25 - mW pop - free stereo headphone driver designed to reduce the number of components, board space, and cost. It is an ideal choice for single - supply electronic products where size and cost are critical design parameters. The TPA6139A2 neither requires a power supply higher than 3.3 V to generate its 25 mW output power nor a split - rail power supply.

The TPA6139A2 is designed using TI's patented DirectPath™ technology. It integrates a charge pump to generate a negative power supply rail, providing a clean, pop - free ground - referenced output. The TPA6139A2 can deliver 25 mW of drive power to a 32 - Ω load and 2 Vrms to a 600 - Ω load. Additionally, DirectPath technology allows the removal of expensive output DC - blocking capacitors.

The device features a fixed - gain single - ended input and a gain - select pin. By using a single resistor on this pin, designers can choose from 13 internally programmable gain settings to match the line driver to the codec output level. Moreover, this device also reduces the number of components and board space.

Features

AI Translation
  • Pop/click elimination
  • Output DC-blocking capacitor-free
  • 3 V to 3.6 V supply voltage
  • Low noise and THD, SNR > 105 dB (at −1x gain)
  • Typical Vn < 15 μVrms (20 Hz ~ 20 kHz, at −1x gain)
  • THD + N < 0.003% (10 Ω load, at −1x gain)
  • 25 mW output power into 600 Ω load
  • 2 Vrms output voltage into 5 kΩ load
  • Single-ended input and output
  • Programmable gain selection reduces component count
  • 13x gain settings
  • Active mute with > 80 dB attenuation
  • Short-circuit and thermal protection
  • ±8 kV HBM ESD protection on outputs

Applications

AI Translation
  • PDP / LCD TV
  • Blu-ray Disc, DVD Players
  • Mini/Micro Component Stereo Systems
  • Sound Cards