TI TPS73401DRVT
| Manufacturer | |
| MPN | TPS73401DRVT |
| LCSC Part # | C2870662 |
| Packaging | WSON-6(2x2) |
| Customer # | |
| Key Attributes | 250mA, low IQ, low dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Output Voltage | 1.184V~6.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS734xx-Q1 family of low-dropout (LDO), low-power linear regulators delivers excellent AC performance while maintaining ultra-low ground current. With a typical ground current of only 44μA, these devices provide high PSRR, low noise, fast startup, and excellent line and load transient response. The TPS734xx-Q1 remains stable with ceramic capacitors and uses an advanced BiCMOS process to achieve a typical dropout voltage of 125mV at an output voltage of 250mV. A precision voltage reference and feedback loop provide 2% total accuracy across full load, line, variation, and temperature ranges. Rated for an operating temperature range of TA = -40°C to +105°C and offered in a compact ThinSOT-23 package, these devices are ideal for wireless headsets, printers, and WLAN cards.
Features
- Automotive-grade qualified
- 250mA LDO regulator with enable function (EN)
- Low I₀: 44μA
- Multiple output voltage options:
- Fixed 3.3V output
- Adjustable output from 1.25V to 6.2V
- High PSRR: 60dB at 1kHz
- Ultra-low noise: 28μV RMS
- Fast start-up time: 45μs
- Stable with typical output capacitor of 2.0μF low ESR
- Excellent load/line transient response
- 2% overall accuracy (over load/line/temperature)
- Thin SOT-23 package
Applications
- Many RF and precision analog applications
- Portable applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2221 | $ 1.22 |
| 10+ | $ 1.0147 | $ 10.15 |
| 30+ | $ 0.9015 | $ 27.05 |
| 250+ | $ 0.7738 | $ 193.45 |
| 500+ | $ 0.7164 | $ 358.20 |
| 1,000+ | $ 0.6909 | $ 690.90 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Output Voltage | 1.184V~6.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS734xx-Q1 family of low-dropout (LDO), low-power linear regulators delivers excellent AC performance while maintaining ultra-low ground current. With a typical ground current of only 44μA, these devices provide high PSRR, low noise, fast startup, and excellent line and load transient response. The TPS734xx-Q1 remains stable with ceramic capacitors and uses an advanced BiCMOS process to achieve a typical dropout voltage of 125mV at an output voltage of 250mV. A precision voltage reference and feedback loop provide 2% total accuracy across full load, line, variation, and temperature ranges. Rated for an operating temperature range of TA = -40°C to +105°C and offered in a compact ThinSOT-23 package, these devices are ideal for wireless headsets, printers, and WLAN cards.
Features
- Automotive-grade qualified
- 250mA LDO regulator with enable function (EN)
- Low I₀: 44μA
- Multiple output voltage options:
- Fixed 3.3V output
- Adjustable output from 1.25V to 6.2V
- High PSRR: 60dB at 1kHz
- Ultra-low noise: 28μV RMS
- Fast start-up time: 45μs
- Stable with typical output capacitor of 2.0μF low ESR
- Excellent load/line transient response
- 2% overall accuracy (over load/line/temperature)
- Thin SOT-23 package
Applications
- Many RF and precision analog applications
- Portable applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

