TI LM317T/NOPB
| Manufacturer | |
| Mfr. Part # | LM317T/NOPB |
| LCSC Part # | C2870516 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | 1.5A, 40V, Adjustable Linear Regulator |
| Description | 1.25V~37V Positive Adjustable TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
29
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.185 | $ 1.19 |
10+ | $ 0.9704 | $ 9.70 |
45+ | $ 0.8519 | $ 38.34 |
90+ | $ 0.719 | $ 64.71 |
495+ | $ 0.6598 | $ 326.60 |
990+ | $ 0.6326 | $ 626.27 |
Standard Packaging 45/Full
Tube | ||
Better price for more quantity?
$