LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI SN74LVC06AMDREP product image
Immagini a scopo illustrativo

TI SN74LVC06AMDREPRoHS

Produttore
Cod. Prod.
SN74LVC06AMDREP
Cod. LCSC
C2870490
Imballo
SOIC-14
Numero Cliente
Attr. chiave
6 1uA 1.65V~3.6V 3.5ns@3.3V,50pF SOIC-14 Gates and Inverters RoHS
Scheda Tecnicapdf iconTI SN74LVC06AMDREP
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.489$ 2.49
200+$ 0.9634$ 192.68
500+$ 0.9293$ 464.65
1,000+$ 0.9139$ 913.90
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Logic/Gates and Inverters
ProduttoreTI
ImballoSOIC-14
FeaturesPower shutdown protection
Operating Temperature-55℃~+125℃
Input Logic Level - Low700mV~800mV
Logic Family74LVC
Input Logic Level - High1.7V~2V
Number of Circuits6
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~3.6V
Propagation Delay3.5ns@3.3V,50pF
Current - Output Low(IOL)24mA

Descrizione

Traduzione AI

The SN74LVC06A is a hex inverter buffer/driver that is designed for 1.65-V to 3.6-V VCC operation. The outputs of the SN74LVC06A device are open drain and can be connected to other open-drain outputs to implement active low wired OR or active high wired AND functions. The maximum sink current is 24 mA. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V/5 V system environment. This device is fully specified for partial power down applications using |off. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Caratteristiche

Traduzione AI
  • Controlled Baseline – One Assembly Site One Test Site One Fabrication Site
  • Extended Temperature Performance of -55°C to 125°C
  • Enhanced Diminishing Manufacturing Sources (DMS) Support
  • Enhanced Product Change Notification
  • Qualification Pedigree
  • Operates From 1.65 V to 3.6 V Inputs and Open Drain Outputs Accept Voltages up to 5.5 V
  • Max tpd of 3.7 ns at 3.3 V
  • Ioff Supports Partial Power Down Mode Operation
  • Latch-Up Performance Exceeds 250 mA Per JESD 17