LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AC04NSR product image
  • SN74AC04NSR thumbnail 1
  • SN74AC04NSR thumbnail 2
  • SN74AC04NSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AC04NSR

Manufacturer
MPN
SN74AC04NSR
LCSC Part #
C2870344
Packaging
SOIC-14-208mil
Customer #
Key Attributes
Hex Inverters
DatasheetTI SN74AC04NSR
RoHS Compliance2 documents available
In-Stock: 184
184 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9473$ 0.95
10+$ 0.7682$ 7.68
30+$ 0.6787$ 20.36
100+$ 0.5908$ 59.08
500+$ 0.5371$ 268.55
1,000+$ 0.5095$ 509.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14-208mil
Features-
Input Logic Level - Low900mV~1.65V
Logic Family74AC
Input Logic Level - High2.1V~3.85V
Operating Temperature-40℃~+85℃
Number of Circuits6
Output Logic Level - High4.7V
Quiescent Current(Iq)2uA
Voltage - Supply2V~6V
Current - Output High(IOH)24mA
Output Logic Level - Low500mV
Propagation Delay7ns@5V,50pF
Current - Output Low(IOL)24mA

Introduction

AI Translation

The 'AC04 devices contain six independent inverters. The devices perform the Boolean function Y = A̅.

Features

AI Translation
  • VCC operation of 2V to 6 V
  • Inputs accept voltages to 6 V
  • Max tpd of 7 ns at 5V

Applications

AI Translation
  • Synchronize inverted clock inputs
  • Debounce a switch
  • Invert a digital signal
  • A multitude of bus interface type applications where output ringing is a concern