LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC257M96 product image
  • CD74HC257M96 thumbnail 1
  • CD74HC257M96 thumbnail 2
  • CD74HC257M96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HC257M96RoHS

Manufacturer
MPN
CD74HC257M96
LCSC Part #
C2870337
Packaging
SOIC-16
Customer #
Key Attributes
2V~6V 8uA 12ns@5V,15pF SOIC-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconTI CD74HC257M96
In-Stock: 2,465
2,465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4022$ 0.40
10+$ 0.3195$ 3.20
30+$ 0.2806$ 8.42
100+$ 0.2449$ 24.49
500+$ 0.2352$ 117.60
1,000+$ 0.2287$ 228.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOIC-16
Type-
Number of Channels-
Voltage - Supply2V~6V
Operating Temperature-55℃~+125℃
FeaturesOutput enable high-impedance;Tri-state output
Quiescent Current8uA
Current - Output High(IOH)7.8mA
Propagation Delay12ns@5V,15pF
Current - Output Low(IOL)7.8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ’HC257 and ’HCT257 are quad 2-input multiplexers which select four bits of data from two sources under the control of a common Select Input (S). The Output Enable input (OE (overline)) is active LOW. When OC† (overline) is HIGH, all of the outputs (1Y-4Y) are in the high impedance state regardless of all other input conditions. Moving data from two groups of registers to four common output buses is a common use of the 257. The state of the Select input determines the particular register from which the data comes. It can also be used as a function generator.

Features

AI Translation
  • Buffered Inputs
  • Typical Propagation Delay ( In to Output ) = 12ns at Vcc = 5Vr, CL = 15pF, TA = 25℃
  • Fanout (Over Temperature Range)
    • Standard Outputs: 10 LSTTL Loads
    • Bus Driver Outputs: 15 LSTTL Loads
  • Wide Operating Temperature Range: -55℃ to 125℃
  • Balanced Propagation Delay and Transition Times
  • Significant Power Reduction Compared to LSTTL Logic ICs
  • HC Types
    • 2V to 6V Operation
    • High Noise Immunity: NLL = 30%, N1H = 30% of Vcc at VCC = 5V
  • HCT Types
    • 4.5V to 5.5V Operation
    • Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)
    • CMOS Input Compatibility, |I| ≤ 1μA at VOL, VOH