TI TMUX154EDGSR
| Manufacturer | |
| MPN | TMUX154EDGSR |
| LCSC Part # | C2870320 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | Low-capacitance dual-channel 2:1 switch with shutdown protection and ESD protection functions |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | MSOP-10 | |
| Features | ESD protection;Bidirectional analog channel;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 10Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~4.3V | |
| Con | 7.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,044
2,044 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7312 | $ 0.73 |
| 10+ | $ 0.5896 | $ 5.90 |
| 30+ | $ 0.5195 | $ 15.59 |
| 100+ | $ 0.4495 | $ 44.95 |
| 500+ | $ 0.4072 | $ 203.60 |
| 1,000+ | $ 0.386 | $ 386.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | MSOP-10 | |
| Features | ESD protection;Bidirectional analog channel;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 10Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~4.3V | |
| Con | 7.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



