LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC14ADT product image
  • SN74LVC14ADT thumbnail 1
  • SN74LVC14ADT thumbnail 2
  • SN74LVC14ADT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC14ADTRoHS

Manufacturer
MPN
SN74LVC14ADT
LCSC Part #
C2870291
Packaging
SOIC-14
Customer #
Key Attributes
Six-channel Schmitt trigger inverter
Datasheetpdf iconTI SN74LVC14ADT
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8446$ 0.84
10+$ 0.7481$ 7.48
30+$ 0.6561$ 19.68
250+$ 0.5887$ 147.18
500+$ 0.5611$ 280.55
1,000+$ 0.5473$ 547.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
output typePush-pull
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~3.6V
Output Logic Level - Low550mV
Propagation Delay6.2ns@3.3V,50pF
FeaturesNoise suppression function
Input Logic Level - Low150mV~800mV
Input Logic Level - High1.3V~2V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High2V
Quiescent Current(Iq)1uA
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Applications

AI Translation
  • Barcode Scanners
  • Cable Solutions
  • eBooks
  • Embedded PCs
  • Field Transmitters: Temperature or Pressure Sensors
  • Fingerprint Biometrics
  • HVAC
  • Network Attached Storage (NAS)
  • Server Motherboards and PSUs
  • Software Defined Radio (SDR)
  • TVs: HDTV, LCD TVs, and Digital TVs
  • Video Communication Systems
  • Wireless Data Access Cards, Headsets, Keyboards, Mice, and LAN Cards