TI UCC27538DBVT
| Manufacturer | |
| MPN | UCC27538DBVT |
| LCSC Part # | C2870245 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 2.5A and 5A low-cost gate drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | 800mV~1.2V | |
| Low Level Delay Time | 17ns | |
| High Level Delay Time | 17ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 1.8V~2.2V | |
| Operating Temperature | -40℃~+140℃ | |
| Voltage - Supply | 10V~35V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 15ns | |
| Fall Time | 7ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 2.5A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Low-cost gate driver (optimal solution for driving FETs and IGBTs) Excellent replacement for discrete transistor pair drivers (simplified interface with controllers) The UCC2753x single-channel high-speed gate driver effectively drives MOSFET and IGBT power switches. The UCC2753x devices employ a design that delivers up to 2.5A and 5A sink current through asymmetric drive (split output), combined with support for negative turn-off bias voltage, rail-to-rail drive capability, and ultra-low propagation delay (typically 17ns), making them an ideal solution for MOSFET and IGBT power switches. The UCC2753x family also supports enable, dual-input, and inverting/non-inverting input functions. The isolated output and robust asymmetric drive improve device immunity to parasitic Miller effect and help reduce ground bounce. No negative bias voltage required to drive IGBTs Leaving input pins open will hold the driver output low. The logic behavior of the driver is shown in the application diagrams, timing diagrams, and input/output logic truth tables. The internal circuitry on the VDD pin provides an UVLO function that holds the output low until the VDD supply voltage is within the operating range.
Features
- Low-cost gate driver
- Excellent discrete transistor pair replacement
- TTL and CMOS compatible input logic thresholds (independent of supply voltage)
- Split output option for independent source and sink current adjustment
- Inverting and non-inverting input configurations
- Enable via fixed TTL-compatible threshold
- Up to 2.5A peak source and 2.5A or 5A peak sink drive current at 18V VDD
- Wide VDD range: 10V to 35V
- Input and enable pins withstand DC voltages below ground up to –5V
- Output held low when input is floating or during VDD UVLO
- Fast propagation delay (17ns typical)
- Fast rise and fall times (15ns and 7ns typical with 1800pF load)
- Under-voltage lockout (UVLO)
- High-side or low-side driver capability (with appropriate bias and signal isolation design)
- Low-cost, space-saving 5-pin or 6-pin DBV (SOT-23) package options
- Pin-to-pin compatible between UCC27536/UCC27537 and TPS2828/TPS2829
- Operating temperature range: -40℃ to 140℃
Applications
- Switching mode power supplies
- DC/DC converters
- Photovoltaic inverters
- Motor control
- UPS
- HEV and EV chargers
- Home appliances
- Renewable energy power conversion
- SiC FET converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6419 | $ 0.64 |
| 10+ | $ 0.6256 | $ 6.26 |
| 30+ | $ 0.6159 | $ 18.48 |
| 100+ | $ 0.6045 | $ 60.45 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | 800mV~1.2V | |
| Low Level Delay Time | 17ns | |
| High Level Delay Time | 17ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 1.8V~2.2V | |
| Operating Temperature | -40℃~+140℃ | |
| Voltage - Supply | 10V~35V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 15ns | |
| Fall Time | 7ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 2.5A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Low-cost gate driver (optimal solution for driving FETs and IGBTs) Excellent replacement for discrete transistor pair drivers (simplified interface with controllers) The UCC2753x single-channel high-speed gate driver effectively drives MOSFET and IGBT power switches. The UCC2753x devices employ a design that delivers up to 2.5A and 5A sink current through asymmetric drive (split output), combined with support for negative turn-off bias voltage, rail-to-rail drive capability, and ultra-low propagation delay (typically 17ns), making them an ideal solution for MOSFET and IGBT power switches. The UCC2753x family also supports enable, dual-input, and inverting/non-inverting input functions. The isolated output and robust asymmetric drive improve device immunity to parasitic Miller effect and help reduce ground bounce. No negative bias voltage required to drive IGBTs Leaving input pins open will hold the driver output low. The logic behavior of the driver is shown in the application diagrams, timing diagrams, and input/output logic truth tables. The internal circuitry on the VDD pin provides an UVLO function that holds the output low until the VDD supply voltage is within the operating range.
Features
- Low-cost gate driver
- Excellent discrete transistor pair replacement
- TTL and CMOS compatible input logic thresholds (independent of supply voltage)
- Split output option for independent source and sink current adjustment
- Inverting and non-inverting input configurations
- Enable via fixed TTL-compatible threshold
- Up to 2.5A peak source and 2.5A or 5A peak sink drive current at 18V VDD
- Wide VDD range: 10V to 35V
- Input and enable pins withstand DC voltages below ground up to –5V
- Output held low when input is floating or during VDD UVLO
- Fast propagation delay (17ns typical)
- Fast rise and fall times (15ns and 7ns typical with 1800pF load)
- Under-voltage lockout (UVLO)
- High-side or low-side driver capability (with appropriate bias and signal isolation design)
- Low-cost, space-saving 5-pin or 6-pin DBV (SOT-23) package options
- Pin-to-pin compatible between UCC27536/UCC27537 and TPS2828/TPS2829
- Operating temperature range: -40℃ to 140℃
Applications
- Switching mode power supplies
- DC/DC converters
- Photovoltaic inverters
- Motor control
- UPS
- HEV and EV chargers
- Home appliances
- Renewable energy power conversion
- SiC FET converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

