TI CC1110F8RHHR
| Manufacturer | |
| MPN | CC1110F8RHHR |
| LCSC Part # | C2870242 |
| Packaging | VQFN-36-EP(6x6) |
| Customer # | |
| Key Attributes | Low-Power SoC with MCU, Memory, Sub-1 GHz RF Transceiver, and USB Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Sensitivity | -110dBm | |
| Frequency Range | 300MHz~348MHz;391MHz~464MHz;782MHz~928MHz | |
| Typical Application Frequency | 315MHz;433MHz;868MHz;915MHz | |
| Output Power | 10dBm | |
| Interface Type | USB;SPI;UART | |
| Receive Current | 16.2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Type | transceiver | |
| Current Of Transmitting | 36.2mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Sensitivity | -110dBm | |
| Frequency Range | 300MHz~348MHz;391MHz~464MHz;782MHz~928MHz | |
| Typical Application Frequency | 315MHz;433MHz;868MHz;915MHz | |
| Output Power | 10dBm |
| Type | Description | |
|---|---|---|
| Interface Type | USB;SPI;UART | |
| Receive Current | 16.2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Type | transceiver | |
| Current Of Transmitting | 36.2mA |
Introduction
The CC1110Fx/CC1111Fx is a true low-power sub1 GHz system-on-chip (SoC) designed for lowpower wireless applications. The CC1110Fx/CC1111Fx combines the excellent performance of the state-of-the-art RF transceiver CC1101 with an industry-standard enhanced 8051 MCU, up to 32 kB of in-system programmable flash memory and up to 4 kB of RAM, and many other powerful features. The small 6x6 mm package makes it very suited for applications with size limitations. The CC1110Fx/CC1111Fx is highly suited for systems where very low power consumption is required. This is ensured by several advanced low-power operating modes. The CC1111Fx adds a full-speed USB 2.0 interface to the feature set of the CC1110Fx. Interfacing to a PC using the USB interface is quick and easy, and the high data rate (12 Mbps) of the USB interface avoids the bottlenecks of RS-232 or low-speed USB interfaces.
Features
- Radio:
- High-performance RF transceiver based on the market-leading CC1101
- Excellent receiver selectivity and blocking performance
- High sensitivity (−110 dBm at 1.2 kBaud)
- Programmable data rate up to 500 kBaud
- Programmable output power up to 10 dBm for all supported frequencies
- Frequency range: 300 - 348 MHz, 391 - 464 MHz and 782 - 928 MHz
- Digital RSSI / LQI support
- Low Power:
- Low current consumption (RX: 16.2 mA @ 1.2 kBaud, TX: 15.2 mA @ -6 dBm output power)
- 0.3 μA in PM3 (the operating mode with the lowest power consumption)
- 0.5 μA in PM2 (operating mode with the second lowest power consumption, timer or external interrupt wakeup)
- MCU, Memory, and Peripherals:
- High performance and low power 8051 microcontroller core.
- Powerful DMA functionality
- 8/16/32 KB in-system programmable flash, and 1/2/4 KB RAM
- Full-Speed USB Controller with 1 KB FIFO (CC1111Fx )
- 128-bit AES security coprocessor
- 7 - 12 bit ADC with up to eight inputs
- I2S interface
- Two USARTs
- 16-bit timer with DSM mode
- Three 8-bit timers
- Hardware debug support
- 21 (CC1110Fx ) or 19 (CC1111Fx ) GPIO pins
- SW compatible with CC2510Fx/CC2511Fx
- General:
- Wide supply voltage range (2.0V - 3.6V)
- RoHS compliant 6x6 mm QFN 36 package
Applications
- Low-power SoC wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands
- Wireless alarm and security systems
- Industrial monitoring and control
- Wireless sensor networks
- AMR - Automatic Meter Reading
- Home and building automation
- Low power telemetry
- CC1111Fx: USB dongles
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1668 | $ 6.17 |
| 10+ | $ 6.0219 | $ 60.22 |
| 30+ | $ 5.9259 | $ 177.78 |
| 100+ | $ 5.8282 | $ 582.82 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Sensitivity | -110dBm | |
| Frequency Range | 300MHz~348MHz;391MHz~464MHz;782MHz~928MHz | |
| Typical Application Frequency | 315MHz;433MHz;868MHz;915MHz | |
| Output Power | 10dBm | |
| Interface Type | USB;SPI;UART | |
| Receive Current | 16.2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Type | transceiver | |
| Current Of Transmitting | 36.2mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Sensitivity | -110dBm | |
| Frequency Range | 300MHz~348MHz;391MHz~464MHz;782MHz~928MHz | |
| Typical Application Frequency | 315MHz;433MHz;868MHz;915MHz | |
| Output Power | 10dBm |
| Type | Description | |
|---|---|---|
| Interface Type | USB;SPI;UART | |
| Receive Current | 16.2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Type | transceiver | |
| Current Of Transmitting | 36.2mA |
Introduction
The CC1110Fx/CC1111Fx is a true low-power sub1 GHz system-on-chip (SoC) designed for lowpower wireless applications. The CC1110Fx/CC1111Fx combines the excellent performance of the state-of-the-art RF transceiver CC1101 with an industry-standard enhanced 8051 MCU, up to 32 kB of in-system programmable flash memory and up to 4 kB of RAM, and many other powerful features. The small 6x6 mm package makes it very suited for applications with size limitations. The CC1110Fx/CC1111Fx is highly suited for systems where very low power consumption is required. This is ensured by several advanced low-power operating modes. The CC1111Fx adds a full-speed USB 2.0 interface to the feature set of the CC1110Fx. Interfacing to a PC using the USB interface is quick and easy, and the high data rate (12 Mbps) of the USB interface avoids the bottlenecks of RS-232 or low-speed USB interfaces.
Features
- Radio:
- High-performance RF transceiver based on the market-leading CC1101
- Excellent receiver selectivity and blocking performance
- High sensitivity (−110 dBm at 1.2 kBaud)
- Programmable data rate up to 500 kBaud
- Programmable output power up to 10 dBm for all supported frequencies
- Frequency range: 300 - 348 MHz, 391 - 464 MHz and 782 - 928 MHz
- Digital RSSI / LQI support
- Low Power:
- Low current consumption (RX: 16.2 mA @ 1.2 kBaud, TX: 15.2 mA @ -6 dBm output power)
- 0.3 μA in PM3 (the operating mode with the lowest power consumption)
- 0.5 μA in PM2 (operating mode with the second lowest power consumption, timer or external interrupt wakeup)
- MCU, Memory, and Peripherals:
- High performance and low power 8051 microcontroller core.
- Powerful DMA functionality
- 8/16/32 KB in-system programmable flash, and 1/2/4 KB RAM
- Full-Speed USB Controller with 1 KB FIFO (CC1111Fx )
- 128-bit AES security coprocessor
- 7 - 12 bit ADC with up to eight inputs
- I2S interface
- Two USARTs
- 16-bit timer with DSM mode
- Three 8-bit timers
- Hardware debug support
- 21 (CC1110Fx ) or 19 (CC1111Fx ) GPIO pins
- SW compatible with CC2510Fx/CC2511Fx
- General:
- Wide supply voltage range (2.0V - 3.6V)
- RoHS compliant 6x6 mm QFN 36 package
Applications
- Low-power SoC wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands
- Wireless alarm and security systems
- Industrial monitoring and control
- Wireless sensor networks
- AMR - Automatic Meter Reading
- Home and building automation
- Low power telemetry
- CC1111Fx: USB dongles
C2870242 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

