TI LM4811MMX/NOPB
| Manufacturer | |
| MPN | LM4811MMX/NOPB |
| LCSC Part # | C2870235 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | Dual 105mW Headphone Amplifier with Digital Volume Control and Shutdown Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | MSOP-10 | |
| Quiescent Current | 1.3mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Features | Digitally programmable gain;Automatic mute/no-noise switch;Enable/shutdown function | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 105mWx2@16Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 350
350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6069 | $ 0.61 |
| 10+ | $ 0.4885 | $ 4.89 |
| 30+ | $ 0.43 | $ 12.90 |
| 100+ | $ 0.37 | $ 37.00 |
| 500+ | $ 0.3359 | $ 167.95 |
| 1,000+ | $ 0.3165 | $ 316.50 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | MSOP-10 | |
| Quiescent Current | 1.3mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Features | Digitally programmable gain;Automatic mute/no-noise switch;Enable/shutdown function | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 105mWx2@16Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



