TI DS125BR111RTWT
| Manufacturer | |
| MPN | DS125BR111RTWT |
| LCSC Part # | C2870212 |
| Packaging | WQFN-24(4x4) |
| Customer # | |
| Key Attributes | Low-power 12.5Gbps 1-channel linear repeater with equalizer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-24(4x4) | |
| Voltage - Supply | 2.5V~3.3V | |
| Number of Channels | 2 | |
| Delay Time | 70ps | |
| Features | Low-Power Consumption;On-chip configuration storage | |
| Data Rate | 12.5Gbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.4449 | $ 10.44 |
| 10+ | $ 8.9473 | $ 89.47 |
| 30+ | $ 8.0353 | $ 241.06 |
| 100+ | $ 7.2695 | $ 726.95 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-24(4x4) | |
| Voltage - Supply | 2.5V~3.3V | |
| Number of Channels | 2 | |
| Delay Time | 70ps | |
| Features | Low-Power Consumption;On-chip configuration storage | |
| Data Rate | 12.5Gbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

