TI ADS1178IPAPT
| Manufacturer | |
| MPN | ADS1178IPAPT |
| LCSC Part # | C2870209 |
| Packaging | HTQFP-64(10x10) |
| Customer # | |
| Key Attributes | Quad/Octal, Simultaneous Sampling, 16-Bit Analog-to-Digital Converters |
| Datasheet | TI ADS1178IPAPT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 100kHz~27MHz | |
| Features | Simultaneous sampling;Integrated modulator;Built-in digital filter;Synchronous triggering;Multi-chip synchronization | |
| Resolution(Bits) | 52.734kHz;16 | |
| S/N Ratio | 97dB | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 100kHz~27MHz | |
| Features | Simultaneous sampling;Integrated modulator;Built-in digital filter;Synchronous triggering;Multi-chip synchronization | |
| Resolution(Bits) | 52.734kHz;16 | |
| S/N Ratio | 97dB | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | - |
Introduction
The ADS1174 (quad) and ADS1178 (octal) are multiple delta-sigma (ΔΣ) analog-to-digital converters (ADCs) with data rates up to 52k samples-per-second (SPS), which allow synchronous sampling of four and eight channels. These devices use identical packages, and are also compatible with the high-performance 24-bit ADS1274 and ADS1278, permitting drop-in upgrades. The delta-sigma architecture offers near ideal 16-bit ac performance (97dB SNR, –105dB THD, 1LSB linearity) combined with 0.005dB passband ripple and linear phase response. The high-order, chopper-stabilized modulator achieves very low drift (2μV/°C offset, 2ppm/°C gain) and low noise (1LSBPP). The on-chip finite impulse response (FIR) filter provides a usable signal bandwidth up to 90% of the Nyquist rate with 100dB of stop band attenuation while suppressing modulator and signal out-of-band noise. Two operating modes allow for optimization of speed and power: High-speed mode (31mW/Ch at 52kSPS), and Low-power mode (7mW/Ch at 10kSPS). A SYNC input control pin allows the device conversions to be started and synchronized to an external event. SPI and Frame-Sync serial interfaces are supported. The device is fully specified over the extended industrial range (-40°C to +105°C) and is available in an HTQFP-64 package.
Features
- Simultaneously Sample Four/Eight Channels
- Selectable Operating Modes:
- High-Speed: 52kSPS Data Rate, 31mW/ch
- Low-Power: 10kSPS Data Rate, 7mW/ch
- AC Performance: 25kHz Bandwidth, 97dB SNR, –105dB THD
- DC Performance: 2μV/°C Offset Drift, 2ppm/°C Gain Drift
- Digital Filter: Linear Phase Response
- Passband Ripple: ±0.005dB
- Stop Band Attenuation: 100dB
- Selectable SPI or Frame Sync Serial Interface
- Simple Pin-Driven Control
- Low Sampling Aperture Error
- Specified from -40°C to +105°C
- Analog Supply: 5V
- I/O Supply: 1.8V to 3.3V
- Digital Core Supply: 1.8V
Applications
- 3-Phase Power Monitors
- Defibrillators and ECG Monitors
- Coriolis Flow Meters
- Vibration/Modal Analysis
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.6065 | $ 15.61 |
| 10+ | $ 14.8264 | $ 148.26 |
| 30+ | $ 13.4718 | $ 404.15 |
| 100+ | $ 12.2912 | $ 1229.12 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 100kHz~27MHz | |
| Features | Simultaneous sampling;Integrated modulator;Built-in digital filter;Synchronous triggering;Multi-chip synchronization | |
| Resolution(Bits) | 52.734kHz;16 | |
| S/N Ratio | 97dB | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 100kHz~27MHz | |
| Features | Simultaneous sampling;Integrated modulator;Built-in digital filter;Synchronous triggering;Multi-chip synchronization | |
| Resolution(Bits) | 52.734kHz;16 | |
| S/N Ratio | 97dB | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | - |
Introduction
The ADS1174 (quad) and ADS1178 (octal) are multiple delta-sigma (ΔΣ) analog-to-digital converters (ADCs) with data rates up to 52k samples-per-second (SPS), which allow synchronous sampling of four and eight channels. These devices use identical packages, and are also compatible with the high-performance 24-bit ADS1274 and ADS1278, permitting drop-in upgrades. The delta-sigma architecture offers near ideal 16-bit ac performance (97dB SNR, –105dB THD, 1LSB linearity) combined with 0.005dB passband ripple and linear phase response. The high-order, chopper-stabilized modulator achieves very low drift (2μV/°C offset, 2ppm/°C gain) and low noise (1LSBPP). The on-chip finite impulse response (FIR) filter provides a usable signal bandwidth up to 90% of the Nyquist rate with 100dB of stop band attenuation while suppressing modulator and signal out-of-band noise. Two operating modes allow for optimization of speed and power: High-speed mode (31mW/Ch at 52kSPS), and Low-power mode (7mW/Ch at 10kSPS). A SYNC input control pin allows the device conversions to be started and synchronized to an external event. SPI and Frame-Sync serial interfaces are supported. The device is fully specified over the extended industrial range (-40°C to +105°C) and is available in an HTQFP-64 package.
Features
- Simultaneously Sample Four/Eight Channels
- Selectable Operating Modes:
- High-Speed: 52kSPS Data Rate, 31mW/ch
- Low-Power: 10kSPS Data Rate, 7mW/ch
- AC Performance: 25kHz Bandwidth, 97dB SNR, –105dB THD
- DC Performance: 2μV/°C Offset Drift, 2ppm/°C Gain Drift
- Digital Filter: Linear Phase Response
- Passband Ripple: ±0.005dB
- Stop Band Attenuation: 100dB
- Selectable SPI or Frame Sync Serial Interface
- Simple Pin-Driven Control
- Low Sampling Aperture Error
- Specified from -40°C to +105°C
- Analog Supply: 5V
- I/O Supply: 1.8V to 3.3V
- Digital Core Supply: 1.8V
Applications
- 3-Phase Power Monitors
- Defibrillators and ECG Monitors
- Coriolis Flow Meters
- Vibration/Modal Analysis
C2870209 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADS1178IPAPR | TI | HTQFP-64(10x10) | 10 | $ 17.2876 |

