TI LM1117DTX-2.5/NOPB
| Manufacturer | |
| MPN | LM1117DTX-2.5/NOPB |
| LCSC Part # | C2870207 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 800mA 15V linear regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-252 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM1117 is a low dropout regulator with a 1.2V dropout at 800mA load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, the device offers five fixed voltage options: 1.8V, 2.5V, 3.3V, and 5V. The LM1117 features current limiting and thermal shutdown. The device incorporates a zener-trimmed bandgap reference to ensure output voltage accuracy within ±1%.
Features
- Available in 1.8V, 2.5V, 3.3V, 5V, and adjustable voltage versions
- Space-saving SOT-223 and WSON packages
- Current limiting and thermal protection
- Output current: 800mA
- Line regulation: 0.2% (maximum)
- Load regulation: 0.4% (maximum)
- Temperature range:
- LM1117: 0°C to 125°C
- LM1117I: -40°C to 125°C
Applications
- AC drive power stage modules
- Commercial networking and server PSU
- Industrial AC/DC power supplies
- Ultrasonic scanners
- Servo drive control modules
- Adjustable output voltage regulators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3589 | $ 1.36 |
| 10+ | $ 1.1432 | $ 11.43 |
| 30+ | $ 1.0248 | $ 30.74 |
| 100+ | $ 0.8919 | $ 89.19 |
| 500+ | $ 0.8319 | $ 415.95 |
| 1,000+ | $ 0.8043 | $ 804.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-252 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM1117 is a low dropout regulator with a 1.2V dropout at 800mA load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, the device offers five fixed voltage options: 1.8V, 2.5V, 3.3V, and 5V. The LM1117 features current limiting and thermal shutdown. The device incorporates a zener-trimmed bandgap reference to ensure output voltage accuracy within ±1%.
Features
- Available in 1.8V, 2.5V, 3.3V, 5V, and adjustable voltage versions
- Space-saving SOT-223 and WSON packages
- Current limiting and thermal protection
- Output current: 800mA
- Line regulation: 0.2% (maximum)
- Load regulation: 0.4% (maximum)
- Temperature range:
- LM1117: 0°C to 125°C
- LM1117I: -40°C to 125°C
Applications
- AC drive power stage modules
- Commercial networking and server PSU
- Industrial AC/DC power supplies
- Ultrasonic scanners
- Servo drive control modules
- Adjustable output voltage regulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



