LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS7863ARGET product image
Images for reference only

TI ADS7863ARGETRoHS

Manufacturer
MPN
ADS7863ARGET
LCSC Part #
C2870160
Packaging
VQFN-24-EP(4x4)
Customer #
Key Attributes
Dual-channel, 2 MSPS, 12-bit, 2+2 or 3+3 channel simultaneous sampling analog-to-digital converter
Datasheetpdf iconTI ADS7863ARGET
In-Stock: 251
251 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.6073$ 12.61
10+$ 11.3912$ 113.91
30+$ 10.9501$ 328.50
100+$ 10.0761$ 1007.61
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)1uA
Voltage - Supply2.7V~5.5V
Number of Channels2
Integral non - linearity1.25LSB
Clock/OscillatorExternal
Clock Frequency1MHz~32MHz
FeaturesMultiplexers;Synchronous triggering;Power-on reset;Soft reset
Voltage ReferenceBuilt-in
Resolution(Bits)2MHz;12
S/N Ratio71.5dB
ADC architectureSAR

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADS7863A is a dual-channel, 12-bit, 2MSPS analog-to-digital converter (ADC). This ADC has four fully differential or six pseudo-differential input channels divided into two groups to achieve high-speed, simultaneous signal acquisition. The inputs to the sample-and-hold (S/H) amplifiers are fully differential, and the differential signals are maintained at the ADC inputs. This architecture provides an excellent common-mode rejection of 72 dB at 100 kHz, which is a critical performance characteristic in noisy environments. This device is pin-compatible with the ADS7861 but offers features such as a programmable reference output, flexible power supply voltages (AVDD and BVDD from 2.7 V to 5.5 V), a three-channel pseudo-differential input multiplexer on each ADC, and several power-saving features. This device is available in a shrink small-outline package (SSOP)-24 and a 4 mm × 4 mm quad flat no-lead (QFN)-24 package. This device is rated for operation over an extended temperature range of -40 °C to +125 °C.

Features

AI Translation
  • Four fully differential or six pseudo-differential inputs
  • SNR: 71dB
  • THD: -81dB
  • Programmable buffered internal 2.5V reference
  • Flexible power-down features
  • Variable supply range: 2.7V to 5.5V
  • Low-power operation: 45mW at 5V
  • Operating temperature range: -40°C to +125°C
  • Pin-compatible with ADS7861 and ADS8361 (SSOP package)

Applications

AI Translation
  • Motor control
  • Multi-axis positioning systems
  • Three-phase power control