TI THS6022IPWPR
| Manufacturer | |
| MPN | THS6022IPWPR |
| LCSC Part # | C2870064 |
| Packaging | HTSSOP-14-EP |
| Customer # | |
| Key Attributes | 250-mA DUAL DIFFERENTIAL LINE DRIVER |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Dual Supply | -16V~-4.5V;4.5V~16V | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 9uA | |
| Power Supply Rejection Ratio (PSRR) | 76dB | |
| Slew Rate | 1900V/us | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 9V~32V | |
| Quiescent Current | 8mA | |
| Output Current | 250mA | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Features | Current limiting / short-circuit protection;Capacitive load driving;Built-in compensation | |
| Noise density(eN) | 1.7nV/√Hz@10kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Dual Supply | -16V~-4.5V;4.5V~16V | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 9uA |
| Type | Description | |
|---|---|---|
| Power Supply Rejection Ratio (PSRR) | 76dB | |
| Slew Rate | 1900V/us | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 9V~32V | |
| Quiescent Current | 8mA | |
| Output Current | 250mA | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Features | Current limiting / short-circuit protection;Capacitive load driving;Built-in compensation | |
| Noise density(eN) | 1.7nV/√Hz@10kHz |
Introduction
The THS6022 contains two high-speed drivers capable of providing 200-mA output current (minimum) into a 50-Ω load. These drivers can be configured differentially to drive a 50-V p-p output signal over low-impedance lines. The drivers are current feedback amplifiers, designed for the high slew rates necessary to support low total harmonic distortion (THD) in xDSL applications. The THS6022 is ideally suited for asymmetrical digital subscriber line (ADSL) at the remote terminal, high-data-rate digital subscriber line (HDSL), and very high-data-rate digital subscribe line (VDSL), where it supports the high-peak voltage and current requirements of these applications. Separate power supply connections for each driver are provided to minimize crosstalk. The THS6022 is packaged in the patented PowerPAD package. This package provides outstanding thermal characteristics in a small-footprint package that is fully compatible with automated surface-mount assembly procedures. The exposed thermal pad on the underside of the package is in direct contact with the die. By simply soldering the pad to the PWB copper and using other thermal outlets, the heat is conducted away from the junction.
Features
- ADSL, HDSL and VDSL Differential Line Driver
- 200-mA Output Current Minimum Into 50-Ω Load
- High Speed – 210-MHz Bandwidth (–3-dB) at 50-Ω Load
- 300-MHz Bandwidth (–3-dB) at 100-Ω Load
- 1900 V/HS Slew Rate, G = 5
- Low Distortion –69-dB Third-Order Harmonic Distortion at Ø = 1 MHz, 50-Ω Load, and V₀(PP) = 20 V
- Independent Power Supplies for Low Crosstalk
- Wide Supply Range ± to ±15 V
- Thermal-Shutdown and Short-Circuit Protection
- Evaluation Module Available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.1323 | $ 11.13 |
| 10+ | $ 10.747 | $ 107.47 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Dual Supply | -16V~-4.5V;4.5V~16V | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 9uA | |
| Power Supply Rejection Ratio (PSRR) | 76dB | |
| Slew Rate | 1900V/us | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 9V~32V | |
| Quiescent Current | 8mA | |
| Output Current | 250mA | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Features | Current limiting / short-circuit protection;Capacitive load driving;Built-in compensation | |
| Noise density(eN) | 1.7nV/√Hz@10kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Dual Supply | -16V~-4.5V;4.5V~16V | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 9uA |
| Type | Description | |
|---|---|---|
| Power Supply Rejection Ratio (PSRR) | 76dB | |
| Slew Rate | 1900V/us | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 9V~32V | |
| Quiescent Current | 8mA | |
| Output Current | 250mA | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Features | Current limiting / short-circuit protection;Capacitive load driving;Built-in compensation | |
| Noise density(eN) | 1.7nV/√Hz@10kHz |
Introduction
The THS6022 contains two high-speed drivers capable of providing 200-mA output current (minimum) into a 50-Ω load. These drivers can be configured differentially to drive a 50-V p-p output signal over low-impedance lines. The drivers are current feedback amplifiers, designed for the high slew rates necessary to support low total harmonic distortion (THD) in xDSL applications. The THS6022 is ideally suited for asymmetrical digital subscriber line (ADSL) at the remote terminal, high-data-rate digital subscriber line (HDSL), and very high-data-rate digital subscribe line (VDSL), where it supports the high-peak voltage and current requirements of these applications. Separate power supply connections for each driver are provided to minimize crosstalk. The THS6022 is packaged in the patented PowerPAD package. This package provides outstanding thermal characteristics in a small-footprint package that is fully compatible with automated surface-mount assembly procedures. The exposed thermal pad on the underside of the package is in direct contact with the die. By simply soldering the pad to the PWB copper and using other thermal outlets, the heat is conducted away from the junction.
Features
- ADSL, HDSL and VDSL Differential Line Driver
- 200-mA Output Current Minimum Into 50-Ω Load
- High Speed – 210-MHz Bandwidth (–3-dB) at 50-Ω Load
- 300-MHz Bandwidth (–3-dB) at 100-Ω Load
- 1900 V/HS Slew Rate, G = 5
- Low Distortion –69-dB Third-Order Harmonic Distortion at Ø = 1 MHz, 50-Ω Load, and V₀(PP) = 20 V
- Independent Power Supplies for Low Crosstalk
- Wide Supply Range ± to ±15 V
- Thermal-Shutdown and Short-Circuit Protection
- Evaluation Module Available
C2870064 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

