TI DS91M124TMAX/NOPB
| Manufacturer | |
| MPN | DS91M124TMAX/NOPB |
| LCSC Part # | C2870053 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 125MHz 1:4 M-LVDS Repeater with LVCMOS Input |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Buffer;Multiplexer | |
| Voltage - Supply | 3V~3.6V | |
| Features | Edge rate control | |
| Number of Drivers | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Level Standard | LVCMOS;LVDS | |
| Data Rate | 250Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Buffer;Multiplexer | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Edge rate control | |
| Number of Drivers | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Level Standard | LVCMOS;LVDS | |
| Data Rate | 250Mbps |
Report an ErrorShow similar products (0) >
In-Stock: 135
135 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6135 | $ 5.61 |
| 10+ | $ 4.879 | $ 48.79 |
| 30+ | $ 4.4415 | $ 133.25 |
| 100+ | $ 3.9992 | $ 399.92 |
| 500+ | $ 3.7968 | $ 1898.40 |
| 1,000+ | $ 3.7037 | $ 3703.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Buffer;Multiplexer | |
| Voltage - Supply | 3V~3.6V | |
| Features | Edge rate control | |
| Number of Drivers | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Level Standard | LVCMOS;LVDS | |
| Data Rate | 250Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Buffer;Multiplexer | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Edge rate control | |
| Number of Drivers | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Level Standard | LVCMOS;LVDS | |
| Data Rate | 250Mbps |
Report an ErrorShow similar products (0) >
C2870053 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



