LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REG101UA-5/2K5 product image
  • REG101UA-5/2K5 thumbnail 1
  • REG101UA-5/2K5 thumbnail 2
  • REG101UA-5/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REG101UA-5/2K5RoHS

Manufacturer
MPN
REG101UA-5/2K5
LCSC Part #
C2870040
Packaging
SOIC-8
Customer #
Key Attributes
100mA, 10V, low-dropout regulator with enable functionality
Datasheetpdf iconTI REG101UA-5/2K5
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0702$ 4.07
10+$ 3.9748$ 39.75
30+$ 3.9117$ 117.35
100+$ 3.8486$ 384.86
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOIC-8
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)500uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage10V
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Noise bypass terminal
Output TypeFixed

Introduction

AI Translation

The REG101 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 60mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1μF.

Typical ground pin current is only 500μA (at IOUT = 100mA) and drops to 10nA when not in enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variation and under dropout conditions.

The REG101 has very low output noise (typically 23μVrms for VOUT = 3.3V with CNR = 0.01μF), making it ideal for use in portable communications equipment. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40°C to +85°C).

The REG101 is well protected—internal circuitry provides a current limit that protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG101 is available in the SOT23-5 and the SO-8 packages.

Features

AI Translation
  • NEW DMOS TOPOLOGY: Ultra Low Dropout Voltage: 60mV typ at 100mA
  • Output capacitor NOT required for stability
  • FAST TRANSIENT RESPONSE
  • VERY LOW NOISE: 23µVrms
  • HIGH ACCURACY: ±1.5% max
  • HIGH EFFICIENCY: IGND = 500µA at lour = 100mA; Not Enabled: IGND = 10nA
  • 2.5V, 2.8V, 2.85V, 3.0V, 3.3V, 5.0V, AND ADJUSTABLE OUTPUT VERSIONS; OTHER OUTPUT VOLTAGES AVAILABLE UPON REQUEST
  • FOLDBACK CURRENT LIMIT
  • THERMAL PROTECTION
  • SMALL SURFACE-MOUNT PACKAGES: SOT23-5 and SO-8

Applications

AI Translation
  • PORTABLE COMMUNICATION DEVICES
  • BATTERY-POWERED EQUIPMENT
  • PERSONAL DIGITAL ASSISTANTS
  • MODEMS
  • BAR-CODE SCANNERS
  • BACKUP POWER SUPPLIES