LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM78L15ACZ/LFT4 product image
  • LM78L15ACZ/LFT4 thumbnail 1
  • LM78L15ACZ/LFT4 thumbnail 2
  • LM78L15ACZ/LFT4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM78L15ACZ/LFT4RoHS

Manufacturer
MPN
LM78L15ACZ/LFT4
LCSC Part #
C2870035
Packaging
TO-92
Customer #
Key Attributes
100mA, 30V linear regulator
Datasheetpdf iconTI LM78L15ACZ/LFT4
In-Stock: 1,544
1,544 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6033$ 0.60
10+$ 0.4865$ 4.87
30+$ 0.4281$ 12.84
100+$ 0.3698$ 36.98
500+$ 0.3341$ 167.05
1,000+$ 0.3162$ 316.20
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-92
Output Voltage15V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation
  • Input voltage up to 30 V
  • Output voltage tolerances of ±5% over the temperature range
  • Available output voltages: 5 V, 6.2 V, 8.2 V, 9 V, 12 V, and 15 V
  • Output current of 100 mA
  • Output transistor safe area protection
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • No external components
  • Available in tiny DSBGA package
  • Available in 3-pin TO-92 and 8-pin SOIC low profile packages

Features

AI Translation
  • Input voltage up to 30 V
  • Output voltage tolerances of ±5% over the temperature range
  • Available output voltages: 5 V, 6.2 V, 8.2 V, 9 V, 12 V, and 15 V
  • Output current of 100 mA
  • Output transistor safe area protection
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • No external components
  • Available in tiny DSBGA package
  • Available in 3-pin TO-92 and 8-pin SOIC low profile packages

Applications

AI Translation
  • Battery chargers
  • Portable instrumentation
  • LED lighting
  • Appliances