TI AMC7823IRTAR
| Manufacturer | |
| MPN | AMC7823IRTAR |
| LCSC Part # | C2869955 |
| Packaging | WQFN-40(6x6) |
| Customer # | |
| Key Attributes | Analog Monitoring and Control Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | WQFN-40(6x6) | |
| Features | Programmable gain;Built-in temperature sensor;Built-in reference source | |
| Voltage Reference Drift | 15ppm/℃ | |
| Voltage Reference Value | 1.25V;2.5V | |
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Voltage Reference | Built-in;External | |
| Voltage - Supply | 3V~5.5V | |
| Integral non - linearity | 1.25LSB | |
| Resolution (Bits) | 12;200kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMC7823 is a complete analog monitoring and control circuit that includes an 8-channel, 12-bit analog-to-digital converter (ADC), eight 12-bit digitalto-analog converters (DACs), four analog input out-ofrange alarms, and six GPIOs to monitor analog signals and control external devices. Also, the AMC7823 has an internal sensor to monitor chip temperature, and a precision current source to drive remote thermistors, or RTDs, to monitor remote temperatures. The AMC7823 has an internal programmable reference (+2.5V or +1.25V), and an SPI serial interface. An external reference can be used as well. Typical power dissipation is 100mW. The analog input range is 0V to +5V, and the analog output range is 0V to +2.5V or 0V to +5V. The AMC7823 is ideal for multichannel applications where low power and small size are critical. The AMC7823 is available in a 40-lead QFN package and is fully specified over the -40°C to +85°C temperature range.
Features
- 12-Bit ADC (200kSPS): Eight Analog Inputs
- Input Range 0 to ±2×VREF
- Programmable VREF, 1.25V or 2.5V
- Eight 12-Bit DACs (2μs Settling Time)
- Four Analog Input Out-of-Range Alarms
- Six General-Purpose Digital I/O
- Internal Bandgap Reference
- On-Chip Temperature Sensor
- Precision Current Source
- SPI Interface, 3V or 5V Logic Compatible
- Single 3V to 5V Supply
- Power-Down Mode/Low Power
- Small Package (QFN-40, 6 x 6 mm)
Applications
- Communications Equipment
- Optical Networks
- Automatic Test Equipment
- Industrial Control and Monitor
- Medical Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.3674 | $ 9.37 |
| 10+ | $ 8.9433 | $ 89.43 |
| 30+ | $ 8.6832 | $ 260.50 |
| 100+ | $ 8.4671 | $ 846.71 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | WQFN-40(6x6) | |
| Features | Programmable gain;Built-in temperature sensor;Built-in reference source | |
| Voltage Reference Drift | 15ppm/℃ | |
| Voltage Reference Value | 1.25V;2.5V | |
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Voltage Reference | Built-in;External | |
| Voltage - Supply | 3V~5.5V | |
| Integral non - linearity | 1.25LSB | |
| Resolution (Bits) | 12;200kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMC7823 is a complete analog monitoring and control circuit that includes an 8-channel, 12-bit analog-to-digital converter (ADC), eight 12-bit digitalto-analog converters (DACs), four analog input out-ofrange alarms, and six GPIOs to monitor analog signals and control external devices. Also, the AMC7823 has an internal sensor to monitor chip temperature, and a precision current source to drive remote thermistors, or RTDs, to monitor remote temperatures. The AMC7823 has an internal programmable reference (+2.5V or +1.25V), and an SPI serial interface. An external reference can be used as well. Typical power dissipation is 100mW. The analog input range is 0V to +5V, and the analog output range is 0V to +2.5V or 0V to +5V. The AMC7823 is ideal for multichannel applications where low power and small size are critical. The AMC7823 is available in a 40-lead QFN package and is fully specified over the -40°C to +85°C temperature range.
Features
- 12-Bit ADC (200kSPS): Eight Analog Inputs
- Input Range 0 to ±2×VREF
- Programmable VREF, 1.25V or 2.5V
- Eight 12-Bit DACs (2μs Settling Time)
- Four Analog Input Out-of-Range Alarms
- Six General-Purpose Digital I/O
- Internal Bandgap Reference
- On-Chip Temperature Sensor
- Precision Current Source
- SPI Interface, 3V or 5V Logic Compatible
- Single 3V to 5V Supply
- Power-Down Mode/Low Power
- Small Package (QFN-40, 6 x 6 mm)
Applications
- Communications Equipment
- Optical Networks
- Automatic Test Equipment
- Industrial Control and Monitor
- Medical Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



