TI LM335Z/NOPB
| Manufacturer | |
| MPN | LM335Z/NOPB |
| LCSC Part # | C2869881 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | Precision Temperature Sensors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Detection Temperature Range | -40℃~+100℃ | |
| Voltage - Supply | - | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM135 series are precision, easily-calibrated, integrated circuit temperature sensors. Operating as a 2-terminal zener, the LM135 has a breakdown voltage directly proportional to absolute temperature at 10 mV/°K. With less than 1-Ω dynamic impedance, the device operates over a current range of 400 μA to 5 mA with virtually no change in performance. When calibrated at 25℃, the LM135 has typically less than 1° error over a 100℃ temperature range. Unlike other sensors, the LM135 has a linear output.
The LM135 operates over a -55℃ to 150℃ temperature range while the LM235 operates over a -40℃ to 125℃ temperature range. The LM335 operates from -40℃ to 100℃. The LMx35 devices are available packaged in hermetic TO transistor packages while the LM335 is also available in plastic TO-92 packages.
Features
- Directly Calibrated to the Kelvin Temperature Scale
- 1° Initial Accuracy Available
- Operates from 400 μA to 5 mA
- Less than 1-Ω Dynamic Impedance
- Easily Calibrated
- Wide Operating Temperature Range
- 200℃ Overrange
- Low Cost
Applications
- Power Supplies
- Battery Management
- HVAC Appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9319$ 0.7549 | $ 0.75 |
| 10+ | $ 0.8409$ 0.6812 | $ 6.81 |
| 30+ | $ 0.7915$ 0.6412 | $ 19.24 |
| 100+ | $ 0.7356$ 0.5959 | $ 59.59 |
| 500+ | $ 0.7117$ 0.5765 | $ 288.25 |
| 1,000+ | $ 0.7005$ 0.5675 | $ 567.50 |
Standard Packaging1800/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Detection Temperature Range | -40℃~+100℃ | |
| Voltage - Supply | - | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM135 series are precision, easily-calibrated, integrated circuit temperature sensors. Operating as a 2-terminal zener, the LM135 has a breakdown voltage directly proportional to absolute temperature at 10 mV/°K. With less than 1-Ω dynamic impedance, the device operates over a current range of 400 μA to 5 mA with virtually no change in performance. When calibrated at 25℃, the LM135 has typically less than 1° error over a 100℃ temperature range. Unlike other sensors, the LM135 has a linear output.
The LM135 operates over a -55℃ to 150℃ temperature range while the LM235 operates over a -40℃ to 125℃ temperature range. The LM335 operates from -40℃ to 100℃. The LMx35 devices are available packaged in hermetic TO transistor packages while the LM335 is also available in plastic TO-92 packages.
Features
- Directly Calibrated to the Kelvin Temperature Scale
- 1° Initial Accuracy Available
- Operates from 400 μA to 5 mA
- Less than 1-Ω Dynamic Impedance
- Easily Calibrated
- Wide Operating Temperature Range
- 200℃ Overrange
- Low Cost
Applications
- Power Supplies
- Battery Management
- HVAC Appliances
C2869881 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

