LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM35DH/NOPB product image
Images for reference only

TI LM35DH/NOPBRoHS

Manufacturer
MPN
LM35DH/NOPB
LCSC Part #
C2869874
Packaging
TO-CAN-3
Customer #
Key Attributes
High-precision Celsius temperature sensor
Datasheetpdf iconTI LM35DH/NOPB
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.821$ 21.82
30+$ 21.0881$ 632.64
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTI
PackagingTO-CAN-3
Detection Temperature Range0℃~+70℃
Voltage - Supply4V~30V
Operating Temperature-
Interface-
Tolerance±1.5℃
Standby Current80uA
Temperature Conversion Time-
Temperature Resolution-
FeaturesFactory temperature calibration

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM35 series are precision integrated-circuit temperature devices whose output voltage is linearly proportional to the Celsius temperature. Compared to linear temperature sensors calibrated in Kelvin, the LM35 devices offer an advantage in that users can conveniently obtain Celsius readings without having to subtract a large constant voltage from the output. LM35 devices require no external calibration or trimming, providing a typical accuracy of ±1/4℃ at room temperature and ±%℃ accuracy over the full −55℃ to +150℃ temperature range. Wafer-level trimming and calibration ensure lower cost. The low output impedance, linear output, and precise inherent calibration of the LM35 devices make interfacing to readout or control circuitry especially easy. The device can operate from single or dual supplies. Drawing only 60μA from the supply, the LM35 device has a very low self-heating of less than 0.1℃ in still air. The LM35 device is rated to operate over a −55℃ to 150℃ temperature range, while the LM35C device is rated for a −40℃ to 110℃ range (with enhanced accuracy at −10℃).

Features

AI Translation
  • Directly calibrated in Celsius (°C)
  • Linear +10mV/°C scale factor
  • 0.5°C ensured accuracy (at 25°C)
  • Rated temperature range: -55°C to 150°C
  • Suitable for remote applications
  • Wafer-level trimming for low cost
  • Operating voltage range: 4V to 30V
  • Current drain less than 60μA
  • Low self-heating: 0.08°C in still air
  • Nonlinearity typically ±1/4°C
  • Low impedance output: 0.1Ω at 1mA load

Applications

AI Translation
  • Power Supply
  • Battery Management
  • HVAC
  • Appliances