TI TMUX1219DBVR
| Manufacturer | |
| MPN | TMUX1219DBVR |
| LCSC Part # | C2869838 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 5V Bidirectional, 2:1 General Purpose Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Features | Bidirectional analog channel;Fault protection | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.08V~5.5V | |
| Ron | 3Ω | |
| Number of Channels | 1 | |
| Con | 23pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMUX1219 is a general-purpose CMOS SPDT switch. The TMUX1219 switches between two input supplies based on the state of the SEL pin. The wide supply voltage operating range of 1.08V to 5.5V supports applications ranging from personal electronics to building automation. The device supports bidirectional analog and digital signals ranging from GND to VDD on the source (Sx) and drain (D) pins. Low supply current of 4nA makes it suitable for portable applications. All logic inputs feature 1.8V logic-compatible thresholds that ensure TTL and CMOS logic compatibility when the device operates within the valid supply voltage range. Fail-safe logic circuitry allows voltage to be applied to control pins before the supply pin, protecting the device from potential damage.
Features
- Rail-to-rail bidirectional signal path
- 1.8V logic compatible
- Fail-safe logic
- Low on-resistance: 3Ω
- Wide supply voltage range: 1.08V to 5.5V
- Operating temperature: -40°C to +125°C
- Low supply current: 4nA
- Switching time: 14ns
- Break-before-make switching
- ESD protection HBM: 2000V
Applications
- Analog and digital switching
- I2C and SPI bus multiplexing
- Remote radio units
- Barcode scanners
- Motor drivers
- Building automation
- Analog input modules
- Power delivery
- Video surveillance
- Electronic point of sale
- Appliances
- Consumer audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2175 | $ 1.09 |
| 50+ | $ 0.1738 | $ 8.69 |
| 150+ | $ 0.155 | $ 23.25 |
| 500+ | $ 0.1317 | $ 65.85 |
| 3,000+ | $ 0.1213 | $ 363.90 |
| 6,000+ | $ 0.115 | $ 690.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Features | Bidirectional analog channel;Fault protection | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.08V~5.5V | |
| Ron | 3Ω | |
| Number of Channels | 1 | |
| Con | 23pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMUX1219 is a general-purpose CMOS SPDT switch. The TMUX1219 switches between two input supplies based on the state of the SEL pin. The wide supply voltage operating range of 1.08V to 5.5V supports applications ranging from personal electronics to building automation. The device supports bidirectional analog and digital signals ranging from GND to VDD on the source (Sx) and drain (D) pins. Low supply current of 4nA makes it suitable for portable applications. All logic inputs feature 1.8V logic-compatible thresholds that ensure TTL and CMOS logic compatibility when the device operates within the valid supply voltage range. Fail-safe logic circuitry allows voltage to be applied to control pins before the supply pin, protecting the device from potential damage.
Features
- Rail-to-rail bidirectional signal path
- 1.8V logic compatible
- Fail-safe logic
- Low on-resistance: 3Ω
- Wide supply voltage range: 1.08V to 5.5V
- Operating temperature: -40°C to +125°C
- Low supply current: 4nA
- Switching time: 14ns
- Break-before-make switching
- ESD protection HBM: 2000V
Applications
- Analog and digital switching
- I2C and SPI bus multiplexing
- Remote radio units
- Barcode scanners
- Motor drivers
- Building automation
- Analog input modules
- Power delivery
- Video surveillance
- Electronic point of sale
- Appliances
- Consumer audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



