TI SN74HCS05DR
| Manufacturer | |
| MPN | SN74HCS05DR |
| LCSC Part # | C2869798 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 2V~6V 15ns@6V,50pF 6 2uA 1 SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Logic Family | 74HCS | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1V~3V | |
| Input Logic Level - High | 1.5V~4.2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains six independent inverter with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A(overline) in positive logic.
Features
AI Translation
- Wide operating voltage range: 2 V to 6 V
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption Typical ICC of 100 nA
- Typical input leakage current of ±100 nA
- ±7.8 mA output drive at 5 V
- Extended ambient temperature range: -40℃ to +125℃, TA
Applications
AI Translation
- Drive indicator LEDs
- Level-shift using open-drain outputs
- Invert a digital signal
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2885 | $ 0.29 |
| 10+ | $ 0.282 | $ 2.82 |
| 30+ | $ 0.2772 | $ 8.32 |
| 100+ | $ 0.2739 | $ 27.39 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Logic Family | 74HCS | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1V~3V | |
| Input Logic Level - High | 1.5V~4.2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains six independent inverter with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A(overline) in positive logic.
Features
AI Translation
- Wide operating voltage range: 2 V to 6 V
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption Typical ICC of 100 nA
- Typical input leakage current of ±100 nA
- ±7.8 mA output drive at 5 V
- Extended ambient temperature range: -40℃ to +125℃, TA
Applications
AI Translation
- Drive indicator LEDs
- Level-shift using open-drain outputs
- Invert a digital signal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



